Keywords:





CABLE ASSY RJ45 CABLE 3' - 45-6833-00BU - Cable Assemblies

Plug to Plug Modular Cable Assembly 3.00' (914.4mm) Patch Cable, Molded GC Electronics 45-6833-00BU

Digi-Key Part Number 45-6833-00BU-ND
Price Break
10
Unit Price
1.94000
Extended Price
19.40
Manufacturer Part Number45-6833-00BU
DescriptionCABLE ASSY RJ45 CABLE 3'
Quantity Available Non-Stock
All prices are in USD

Purchase Plug to Plug Modular Cable Assembly 3.00' (914.4mm) Patch Cable, Molded GC Electronics 45-6833-00BU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plug to Plug Modular Cable Assembly 3.00' (914.4mm) Patch Cable, Molded GC Electronics 45-6833-00BU
Technical/Catalog Information45-6833-00BU
VendorGC Electronics
CategoryCable Assemblies
ColorGray
FeaturesPatch Cable, Molded
Length3.00' (914.4mm)
Number of Positions/Contacts8p8c (RJ45, Ethernet)
StyleCAT5e
Connector TypePlug to Plug
ShieldingUnshielded
Other Names 45 6833 00BU
45683300BU


Image of CABLE ASSY RJ45 CABLE 3' - 45-6833-00BU

CABLE ASSY RJ45 CABLE 3' - 45-6833-00BU (45-6833-00BU-ND) - Cable Assemblies

Related parts Plug to Plug Modular Cable Assembly 3.00' (914.4mm) Patch Cable, Molded GC Electronics 45-6833-00BU
CABLE ASSY RJ45 CABLE 3' - 45-6833-00BU
 Order 'cable assy rj45 cable 3' - 45-6833-00BU' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 45-6833-00BU-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015357-3
 Order 'cable assy umcc plug-plug .1m - 2015357-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36228-ND.
CABLE ASSY UMCC PLUG-PLUG II .2M - 2015698-3
 Order 'cable assy umcc plug-plug ii .2m - 2015698-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36223-ND.
CABLE ASSY QSL PLUG JUMPER 3PORT - 2015518-1
 Order 'cable assy qsl plug jumper 3port - 2015518-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99120-ND.
CABLE ASSY QSL PLUG PIGTAIL 3POS - 2053075-1
 Order 'cable assy qsl plug pigtail 3pos - 2053075-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99121-ND.
CABLE ASSY MOD PLUGS 3' - 219153-1
 Order 'cable assy mod plugs 3' - 219153-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 219153-1-ND.
CONN LEAD ASSY 16AWG SGL-END 45" - 2-849099-3
 Order 'conn lead assy 16awg sgl-end 45" - 2-849099-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-849099-3-ND.
ASSY CABLE H.FL/SMA JACK 3" - KSM-1193-03-SMAJ
 Order 'assy cable h.fl/sma jack 3" - KSM-1193-03-SMAJ' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number KSM-1193-03-SMAJ-ND.
CABLE 3 PR SHIELDED PVC 22 AWG - C6040A.41.10
 Order 'cable 3 pr shielded pvc 22 awg - C6040A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6040-1000-ND.
CABLE 3 PR SHIELDED PVC 22 AWG - C6040A-12-10
 Order 'cable 3 pr shielded pvc 22 awg - C6040A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C6040-100-ND.
CABLE 3 PR SHIELDED PVC 22 AWG - C6040A.18.10
 Order 'cable 3 pr shielded pvc 22 awg - C6040A.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6040-500-ND.
CABLE RIBBON MULTI 34 COND .050 - 3-57643-4
 Order 'cable ribbon multi 34 cond .050 - 3-57643-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC34M-100-ND.
CABLE RIBBON 34 COND 10 FT MULTI - 3-57643-4
 Order 'cable ribbon 34 cond 10 ft multi - 3-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC34M-10-ND.
CABLE RIBBON 34 COND 25 FT MULTI - 3-57643-4
 Order 'cable ribbon 34 cond 25 ft multi - 3-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC34M-25-ND.
CABLE RIBBON 34 COND 50 FT MULTI - 3-57643-4
 Order 'cable ribbon 34 cond 50 ft multi - 3-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC34M-50-ND.

Options for Plug to Plug Modular Cable Assembly 3.00' (914.4mm) Patch Cable, Molded GC Electronics 45-6833-00BU
Send this link via E-Mail
Help With This Screen

CABLE ASSY RJ45 CABLE 3' - 45-6833-00BU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE ASSY RIGHT ANGLE 2.5MM 6' - CA-2200 Next: CABLE ASSY SC SIMPLEX SM 3M RISE - 6828887-3
CABLE ASSY RJ45 CABLE 3' - 45-6833-00BU