D-sub Cable Assembly 6.0' (1.83m) GC Electronics 45-308
RS232 CABLE DB9M TO DB9F 6 FEET - 45-308 - Cable Assemblies
| Digi-Key Part Number | 45-308-ND |
8 |
4.82000 |
Extended Price
38.56 |
| Manufacturer Part Number | 45-308 | |||
| Description | RS232 CABLE DB9M TO DB9F 6 FEET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 45-308 |
| Vendor | GC Electronics |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Plug, Male Pins |
| Color | Beige, Individual (Round) |
| Length | 6.0' (1.83m) |
| Number of Positions | 9 |
| Shielding | - |
| Usage | EGA Monitor |
| Contact Finish | - |
| Type | DB09 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
45 308 45308 |
RS232 CABLE DB9M TO DB9F 6 FEET - 45-308 (45-308-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 6.0' (1.83m) GC Electronics 45-308D-sub Cable Assembly 6.0' (1.83m) GC Electronics 45-308
Order 'rs232 cable db9m to db9f 6 feet - 45-308' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 45-308-ND.
D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK131-2-R
Order 'cable db9m-db9f 2m - AK131-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1379-ND.
D-sub Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK178-3-R
Order 'cable db9m-db9f 3m - AK178-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9871-ND.
Zinc Alloy Clamp And Clip Cable, Wire - Management Amphenol Industrial Operations Black Clamp 9767-14-6
Order 'water resistant cable clamp - 9767-14-6' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 9767-14-6-ND.
Gray Aluminum Clamp And Clip Cables, Wire - Management Richco Plastic Co ASK-6
Order 'clamp aluminum cable 3/8" - ASK-6' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number ASK-6-ND.
D-sub Cable Assembly 6.0' (1.83m) Tripp Lite P456-006
Order 'cable null modem db9f/db25m 6' - P456-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P456-006-ND.
D-sub Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK125-2-R
Order 'cable at adapter db9f to db25m - AK125-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9877-ND.
2.1mm ID, 5.5mm OD - Plug to Wire Leads Barrel - Power Cable Assembly 6.0' (1.83m) Tensility International Corp CA-2187
Order 'cable assy str 2.1mm 6' 18 awg - CA-2187' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-2187-ND.
0.7mm ID, 2.35mm OD - Plug to Wire Leads Barrel - Power Cable Assembly 6.0' (1.83m) Tensility International Corp CA-2192
Order 'cable assy str 0.70mm 6' 24 awg - CA-2192' online from Digi-Key. Manufactured by Tensility International Corp. Digi-Key part number CP-2192-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 6.0" (152.4mm) Shielded Emerson Network Power Connectivity Solutions 415-0031-006
Order 'cable sma/sma-jack 6" rg-316 - 415-0031-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3906-ND.
Emi Ferrite Core For Cable And Wiring Filter 80 Ohm Round Cable, Snap On - TDK Corporation ZCAT2035-0930A-BK
Order 'filter cable/clamp 80 ohm 6-9mm - ZCAT2035-0930A-BK' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2047-ND.
Serial ATA, 15 pos, Receptacle to Power, 4 pos, Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 0.50' (152.4mm) Tripp Lite P944-06I
Order 'cable power ata/sata 6" - P944-06I' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P944-06I-ND.
LC-SC Fiber Optic Cable Assembly 6.0' (1.83m) Tripp Lite N368-02M
Order 'cable fiber optic duplex 6' - N368-02M' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N368-02M-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 41/30 14 AWG 100' (30.5m) Daburn Electronics Hook Up Wire 2636/14A
Order 'cable white 14 awg high voltage - 2636/14A' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2636/14A-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Tyco Electronics Flat Cable 57040-6
Order 'cable ribbon gray 50 cond .050 - 57040-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC50G-100-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) GC Electronics 45-308
Send this link via E-Mail
Help With This Screen
