BATT LITH CAMERA 3V - CR2 - Batteries
| Digi-Key Part Number | SY155-ND |
1 10 50 100 250 500 1000 3000 5000 |
4.37000 3.93600 3.49880 3.06140 2.79896 2.62404 2.40537 2.23043 2.18670 |
Extended Price
4.37 39.36 174.94 306.14 699.74 1312.02 2405.37 6691.29 10933.50 |
| Manufacturer Part Number | CR2 | |||
| Description | BATT LITH CAMERA 3V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR2 |
| Vendor | Sanyo Energy |
| Category | Batteries |
| Battery Cell Size | Camera |
| Voltage - Rated | 3V |
| Capacity | 850mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | Button Top (Extending) |
| Size / Dimension | 0.61" Dia x 1.06" H (15.5mm x 26.9mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CR2 CR2 SY155 ND SY155ND SY155 |
CR2 Specification Sheet
BATT LITH CAMERA 3V - CR2 (SY155-ND) - Batteries
Related parts Batteries :BATT LITH CAMERA 3V - CR2
Order 'batt lith camera 3v - CR2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY155-ND.
BATT LITH CAMERA 3V - CR-1-3N
Order 'batt lith camera 3v - CR-1-3N' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY100-ND.
BATT LITH CAMERA 3V - CR123A
Order 'batt lith camera 3v - CR123A' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY154-ND.
BATT LITH CAMERA 3V - CR-V3
Order 'batt lith camera 3v - CR-V3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY212-ND.
BATT LITH COIN 3V 12.5MM - CR1220
Order 'batt lith coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY033-ND.
BATT LITH CAMERA 6V - 2CR-1-3N
Order 'batt lith camera 6v - 2CR-1-3N' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY101-ND.
BATT LITH COIN 3V 20MM - CR2016
Order 'batt lith coin 3v 20mm - CR2016' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY138-ND.
BATT LITH COIN 3V 20MM - CR2025
Order 'batt lith coin 3v 20mm - CR2025' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY188-ND.
BATT LITH COIN 3V 20MM - CR2032
Order 'batt lith coin 3v 20mm - CR2032' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY189-ND.
BATT LITH COIN 3V 24.5MM - CR2450
Order 'batt lith coin 3v 24.5mm - CR2450' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY340-ND.
BATT LITH COIN 3V 24.5MM - CR2430
Order 'batt lith coin 3v 24.5mm - CR2430' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY603-ND.
BATT LITH CAMERA 6V - 2CR5
Order 'batt lith camera 6v - 2CR5' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY073-ND.
BATT LITH CAMERA 6V - CR-P2
Order 'batt lith camera 6v - CR-P2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY205-ND.
BATT 3V LITH CAMERA - BULK PKG - CR-123A
Order 'batt 3v lith camera - bulk pkg - CR-123A' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P151-ND.
BATT 3V LITH CAMERA - RETAIL PKG - CR-123APA/1B
Order 'batt 3v lith camera - retail pkg - CR-123APA/1B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P154-ND.
Send this link via E-Mail
Help With This Screen
