CABLE ASSY RCPT 1POS 24AWG 8INCH - 443958-1 - Cable Assemblies
| Digi-Key Part Number | 443958-1-ND |
100 |
30.01500 |
Extended Price
3001.50 |
| Manufacturer Part Number | 443958-1 | |||
| Description | CABLE ASSY RCPT 1POS 24AWG 8INCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 443958-1 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Connector Type | Micro-Miniature LGH, Receptacle, 1 pos to Cable (Round) |
| Voltage | 6kV |
| Length | 8.0" (203.2mm) |
| Wire Gauge | 24 AWG |
| Shielding | Unshielded |
| Barrel Depth | 0.63" (16.00mm) |
| Color - Cap | Red |
| Color - Wire | Red |
| Material - Cap | Silicone Rubber |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
443958 1 4439581 |
443958-1 Specification Sheet
CABLE ASSY RCPT 1POS 24AWG 8INCH - 443958-1 (443958-1-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY RCPT 1POS 24AWG 8INCH - 443958-1
Order 'cable assy rcpt 1pos 24awg 8inch - 443958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 443958-1-ND.
LEAD ASSY RCPT 1POS 22AWG GOLD - 867824-1
Order 'lead assy rcpt 1pos 22awg gold - 867824-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 867824-1-ND.
CABLE ASSY 4POS Y SPLITTER 22AWG - 621855-1
Order 'cable assy 4pos y splitter 22awg - 621855-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 621855-1-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589457-2-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015699-1
Order 'cable assy umcc plug-plug .1m - 2015699-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36224-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015700-1
Order 'cable assy umcc plug-plug .1m - 2015700-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36226-ND.
CABLE ASSY UMCC-FME PLUG .2M - 2032438-1
Order 'cable assy umcc-fme plug .2m - 2032438-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36230-ND.
CABLE ASSY UMCC-SMA PLUG .2M - 2032439-1
Order 'cable assy umcc-sma plug .2m - 2032439-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36231-ND.
CABLE ASSY RCPT-RING TONG #8 12" - 443929-1
Order 'cable assy rcpt-ring tong #8 12" - 443929-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 443929-1-ND.
CONN RCPT 10POS 24AWG MTA-100 - 1-641238-0
Order 'conn rcpt 10pos 24awg mta-100 - 1-641238-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641238-0-ND.
CONN RCPT 12POS 24AWG MTA-100 - 1-641238-2
Order 'conn rcpt 12pos 24awg mta-100 - 1-641238-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641238-2-ND.
CONN RCPT 14POS 24AWG .100 CLOSD - 1-641238-4
Order 'conn rcpt 14pos 24awg .100 closd - 1-641238-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641238-4-ND.
CONN RCPT 14POS 24AWG FEED THRU - 1-641242-4
Order 'conn rcpt 14pos 24awg feed thru - 1-641242-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641242-4-ND.
CONN RCPT 10POS 24AWG MTA-100 - 1-644020-0
Order 'conn rcpt 10pos 24awg mta-100 - 1-644020-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644020-0-ND.
CABLE ASSY QSL PLUG JUMPER 3PORT - 2015518-1
Order 'cable assy qsl plug jumper 3port - 2015518-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99120-ND.
Send this link via E-Mail
Help With This Screen
