DPDT Pushbutton Switch On-Mom 3A @ 125VAC Tyco Electronics MPS203RPC04
SWITCH PB DPDT MOM 3A - MPS203RPC04 - Switches
| Digi-Key Part Number | MPS203RPC04-ND |
250 |
13.26452 |
Extended Price
3316.13 |
| Manufacturer Part Number | MPS203RPC04 | |||
| Description | SWITCH PB DPDT MOM 3A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPS203RPC04 |
| Vendor | Tyco Electronics |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | DPDT |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPS203RPC04 MPS203RPC04 |
SWITCH PB DPDT MOM 3A - MPS203RPC04 (MPS203RPC04-ND) - Switches
Related parts DPDT Pushbutton Switch On-Mom 3A @ 125VAC Tyco Electronics MPS203RPC04DPDT Pushbutton Switch On-Mom 3A @ 125VAC Tyco Electronics MPS203RPC04
Order 'switch pb dpdt mom 3a - MPS203RPC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MPS203RPC04-ND.
SPST-NO Pushbutton Switch Off-Mom 3A @ 125VAC Tyco Electronics MPA103C04
Order 'switch pb spst mom 3a w/cap blk - MPA103C04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1434-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC Tyco Electronics MPA103F04
Order 'switch pb spdt mom 3a wire lug - MPA103F04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1435-ND.
SPDT Rocker Switch On-Off-Mom 3A @ 125VAC Tyco Electronics TRD13H10WLLR2
Order 'switch rocker spdt on-mom 3a - TRD13H10WLLR2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TRD13H10WLLR2-ND.
DPDT Pushbutton Switch On-Mom 6A @ 125VAC Tyco Electronics MPA206RPC
Order 'switch pb dpdt mom 6a pc mnt - MPA206RPC' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1084-ND.
DPDT Pushbutton Switch On-Mom 6A @ 125VAC Tyco Electronics MPA206R
Order 'switch pb dpdt mom 6a wire lug - MPA206R' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1088-ND.
DPDT Pushbutton Switch On-Mom 6A @ 125VAC Tyco Electronics Alcoswitch MPE206R
Order 'switch pb dpdt mom 6a wire lug - MPE206R' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1094-ND.
SPST-NC Pushbutton Switch On-Mom 3A @ 125VAC Tyco Electronics MSP103B04
Order 'switch pb spst mom nc 3a black - MSP103B04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1428-ND.
SPST-NO Pushbutton Switch Off-Mom 3A @ 125VAC Tyco Electronics MSP103C004
Order 'switch pb spst mom no 3a black - MSP103C004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1429-ND.
SPST-NO Pushbutton Switch Off-Mom 3A @ 125VAC Tyco Electronics MSP103C204
Order 'switch pb spst mom no 3a red - MSP103C204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1430-ND.
DPDT Pushbutton Switch On-Mom 6A @ 125VAC Tyco Electronics MPA206R04
Order 'switch pb dpdt mom 6a wire lug - MPA206R04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1506-ND.
DPDT Pushbutton Switch On-Mom 6A @ 125VAC Tyco Electronics MPE206R04
Order 'switch pb dpdt mom 6a wire lug - MPE206R04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1510-ND.
DPDT Pushbutton Switch On-Mom 6A @ 125VAC Tyco Electronics MPA206RPC04
Order 'switch pb dpdt mom 6a pc mnt - MPA206RPC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1537-ND.
SPST-NC Pushbutton Switch On-Mom 3A @ 125VAC Tyco Electronics MPA103B04
Order 'switch pb spst mom nc w/cap blk - MPA103B04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1433-ND.
SPDT Pushbutton Switch On-Mom 3A @ 115VAC Tyco Electronics MPS103FRA04
Order 'switch pb spdt mom snap-act ra - MPS103FRA04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MPS103FRA04-ND.
Options for DPDT Pushbutton Switch On-Mom 3A @ 125VAC Tyco Electronics MPS203RPC04
Send this link via E-Mail
Help With This Screen
