Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH PB SPDT 3A - MPA103D04

Digi-Key Part Number MPA103D04-ND
Price Break
500
Unit Price
6.58500
Extended Price
3292.50
Manufacturer Part NumberMPA103D04
DescriptionSWITCH PB SPDT 3A
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMPA103D04
VendorAlcoswitch/Tyco Electronics
CategorySwitches, Encoders
Other Names MPA103D04
MPA103D04

MPA103D04 Specification Sheet

Image of SWITCH PB SPDT 3A - MPA103D04

SWITCH PB SPDT 3A - MPA103D04 (MPA103D04-ND)

Related parts:
SWITCH PB SPDT 3A - MPA103D04
 Order 'switch pb spdt 3a - MPA103D04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MPA103D04-ND.
SWITCH PB SPDT MOM 3A WIRE LUG - MPA103F
 Order 'switch pb spdt mom 3a wire lug - MPA103F' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1092-ND.
SWITCH PB SPDT MOM 3A WIRE LUG - MPA103F04
 Order 'switch pb spdt mom 3a wire lug - MPA103F04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1435-ND.
SWITCH PB SPDT RA PCB SEALED BK - TSPD11FGRA004
 Order 'switch pb spdt ra pcb sealed bk - TSPD11FGRA004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1-1571990-7-ND.
SWITCH PB SPDT MOM RA .4VA RED - TPA11FGRA204
 Order 'switch pb spdt mom ra .4va red - TPA11FGRA204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1-1825096-1-ND.
SWITCH PB SPDT MOM RA PCB RED - TPB11FGRA204
 Order 'switch pb spdt mom ra pcb red - TPB11FGRA204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1-1825097-2-ND.
SWITCH PB SPDT MOM RA BLK - TPB11FGRAES004
 Order 'switch pb spdt mom ra blk - TPB11FGRAES004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1-1825097-4-ND.
SWITCH PB SPDT MOM BLK VERT - TPC13F004
 Order 'switch pb spdt mom blk vert - TPC13F004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1-1825098-2-ND.
SWITCH PB SPDT MOM SEAL BK PC MT - TPF11FGPCES004
 Order 'switch pb spdt mom seal bk pc mt - TPF11FGPCES004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1-1825100-0-ND.
SWITCH PB SPDT MOM RA BLACK - TPF11FGRA004
 Order 'switch pb spdt mom ra black - TPF11FGRA004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1-1825100-1-ND.
SWITCH PB SPDT MOM RED VERT - TPF13F204
 Order 'switch pb spdt mom red vert - TPF13F204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1-1825100-4-ND.
SWITCH PB SPDT EXT VERT PNL MNT - MPE106D04
 Order 'switch pb spdt ext vert pnl mnt - MPE106D04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1825041-1-ND.
SWITCH PB SPDT MOM SQ .4VA BLACK - TP11FGPC004
 Order 'switch pb spdt mom sq .4va black - TP11FGPC004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1825095-6-ND.
SWITCH PB SPDT MOM SQ .4VA RED - TP11FGPC204
 Order 'switch pb spdt mom sq .4va red - TP11FGPC204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1825095-7-ND.
SWITCH PB SPDT MOM SQ .4VA BLK - TP11FGRA004
 Order 'switch pb spdt mom sq .4va blk - TP11FGRA004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1825095-8-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH PB SPDT 1A VERT RA PCB - E121SD1AV2GE Next: SWITCH PB SPDT 3A .315" RED CAP - EB2011-BC-RO