CABLE ASSY TWIN D-FFC RCPT 22AWG - 436100-1
| Digi-Key Part Number | 436100-1-ND |
500 |
47.02500 |
Extended Price
23512.50 |
| Manufacturer Part Number | 436100-1 | |||
| Description | CABLE ASSY TWIN D-FFC RCPT 22AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 436100-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | FFC Female to Twin D |
| Overall Length | 4 3/4 in [Typ] |
| Cable Color | Black |
| Individual Wire Size | 22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
436100 1 4361001 |
CABLE ASSY TWIN D-FFC RCPT 22AWG - 436100-1 (436100-1-ND)
Related parts:CABLE ASSY TWIN D-FFC RCPT 22AWG - 436100-1
Order 'cable assy twin d-ffc rcpt 22awg - 436100-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 436100-1-ND.
CONN PIN FFC 26-22AWG TIN - 1-86561-0
Order 'conn pin ffc 26-22awg tin - 1-86561-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-86561-0-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589457-2-ND.
CABLE ASSY RCPT 1POS 24AWG 8INCH - 443958-1
Order 'cable assy rcpt 1pos 24awg 8inch - 443958-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 443958-1-ND.
CABLE ASSY 4POS Y SPLITTER 22AWG - 621855-1
Order 'cable assy 4pos y splitter 22awg - 621855-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 621855-1-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589455-2-ND.
CABLE ASSY, 24 POSN,CHAMP,SHLD - 1-553577-6
Order 'cable assy, 24 posn,champ,shld - 1-553577-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-553577-6-ND.
CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1
Order 'cable assy plug 9pos 30awg 12" - 1589473-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1589473-1-ND.
CABLE ASSY UMCC PLUG-PLUG I .1M - 2015697-1
Order 'cable assy umcc plug-plug i .1m - 2015697-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36220-ND.
CABLE ASSY UMCC-FME PLUG .2M - 2032438-1
Order 'cable assy umcc-fme plug .2m - 2032438-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36230-ND.
CABLE ASSY UMCC-SMA PLUG .2M - 2032439-1
Order 'cable assy umcc-sma plug .2m - 2032439-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36231-ND.
CABLE ASSY RCPT 9POS 30AWG 6" - 3-1589457-4
Order 'cable assy rcpt 9pos 30awg 6" - 3-1589457-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589457-4-ND.
CONN 40POS CABLE ASSY ULTRA ATA - 319965-1
Order 'conn 40pos cable assy ultra ata - 319965-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 319965-1-ND.
CABLE ASSY RCPT 9POS 2ROW 12" - 4-1589476-6
Order 'cable assy rcpt 9pos 2row 12" - 4-1589476-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1589476-6-ND.
CABLE ASSY RCPT 37POS 2ROW 12" - 4-1589477-3
Order 'cable assy rcpt 37pos 2row 12" - 4-1589477-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1589477-3-ND.
Send this link via E-Mail
Help With This Screen