IC DC/DC STEP-DWN CTRLR 24-QFN - TPS51125RGET
| Digi-Key Part Number | 296-22712-1-ND |
1 25 100 |
5.40000 4.32000 3.36000 |
Extended Price
5.40 108.00 336.00 |
| Manufacturer Part Number | TPS51125RGET | |||
| Description | IC DC/DC STEP-DWN CTRLR 24-QFN | |||
| Quantity Available | 230 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS51125RGET |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 5.5 ~ 28V |
| Voltage - Output | 2 ~ 5.5V |
| Current - Output | 20A |
| Output Power | 1.85W |
| Package / Case | 24-QFN |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS51125RGET TPS51125RGET 296 22712 1 ND 296227121ND 296-22712-1 |
TPS51125RGET Specification Sheet
IC DC/DC STEP-DWN CTRLR 24-QFN - TPS51125RGET (296-22712-1-ND)
Related parts:IC DC/DC STEP-DWN CTRLR 24-QFN - TPS51125RGET
Order 'ic dc/dc step-dwn ctrlr 24-qfn - TPS51125RGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22712-1-ND.
IC DC/DC STEP-DWN CTRLR 24-QFN - TPS51125RGET
Order 'ic dc/dc step-dwn ctrlr 24-qfn - TPS51125RGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22712-2-ND.
IC DC/DC STEP-DWN CTRLR 24-QFN - TPS51125RGET
Order 'ic dc/dc step-dwn ctrlr 24-qfn - TPS51125RGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22712-6-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYR
Order 'ic snyc step-dwn ctrlr 14-qfn - TPS51117RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19889-1-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYR
Order 'ic snyc step-dwn ctrlr 14-qfn - TPS51117RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19889-2-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYR
Order 'ic snyc step-dwn ctrlr 14-qfn - TPS51117RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19889-6-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYRG4
Order 'ic snyc step-dwn ctrlr 14-qfn - TPS51117RGYRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117RGYRG4-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYT
Order 'ic snyc step-dwn ctrlr 14-qfn - TPS51117RGYT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117RGYT-ND.
IC SNYC STEP-DWN CTRLR 14-QFN - TPS51117RGYTG4
Order 'ic snyc step-dwn ctrlr 14-qfn - TPS51117RGYTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS51117RGYTG4-ND.
IC 17V 1.5A STEP-DWN CONV 16-QFN - TPS62110RSATG4
Order 'ic 17v 1.5a step-dwn conv 16-qfn - TPS62110RSATG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62110RSATG4-ND.
IC 5V 1.5A STEP-DWN CONV 16-QFN - TPS62112RSATG4
Order 'ic 5v 1.5a step-dwn conv 16-qfn - TPS62112RSATG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62112RSATG4-ND.
IC 17V 1.5A STEP-DWN CONV 16-QFN - TPS62110RSAR
Order 'ic 17v 1.5a step-dwn conv 16-qfn - TPS62110RSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62110RSAR-ND.
IC 17V 1.5A STEP-DWN CONV 16-QFN - TPS62110RSARG4
Order 'ic 17v 1.5a step-dwn conv 16-qfn - TPS62110RSARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62110RSARG4-ND.
IC 5V 1.5A STEP-DWN CONV 16-QFN - TPS62112RSAR
Order 'ic 5v 1.5a step-dwn conv 16-qfn - TPS62112RSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62112RSAR-ND.
IC 5V 1.5A STEP-DWN CONV 16-QFN - TPS62112RSARG4
Order 'ic 5v 1.5a step-dwn conv 16-qfn - TPS62112RSARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62112RSARG4-ND.
Send this link via E-Mail
Help With This Screen