CONN EDGECARD 98POS .100 DIP SLD - ACC49DRTS
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC49DRTS
| Digi-Key Part Number | ACC49DRTS-ND |
10 |
20.95500 |
Extended Price
209.55 |
| Manufacturer Part Number | ACC49DRTS | |||
| Description | CONN EDGECARD 98POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC49DRTS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC49DRTS ACC49DRTS |
ACC49DRTS Specification Sheet
CONN EDGECARD 98POS .100 DIP SLD - ACC49DRTS (ACC49DRTS-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC49DRTSCONN EDGECARD 98POS .100 DIP SLD - ACC49DRTS
Order 'conn edgecard 98pos .100 dip sld - ACC49DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRTS-ND.
CONN EDGECARD 98POS .100 DIP SLD - ABC49DRTF
Order 'conn edgecard 98pos .100 dip sld - ABC49DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTF-ND.
CONN EDGECARD 98POS .100 DIP SLD - ABC49DRTH
Order 'conn edgecard 98pos .100 dip sld - ABC49DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTH-ND.
CONN EDGECARD 98POS .100 DIP SLD - ABC49DRTI
Order 'conn edgecard 98pos .100 dip sld - ABC49DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTI-ND.
CONN EDGECARD 98POS .100 DIP SLD - ABC49DRTN
Order 'conn edgecard 98pos .100 dip sld - ABC49DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTN-ND.
CONN EDGECARD 98POS .100 DIP SLD - ABC49DRTS
Order 'conn edgecard 98pos .100 dip sld - ABC49DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTS-ND.
CONN EDGECARD 98POS .100 DIP SLD - ABC49DRXH
Order 'conn edgecard 98pos .100 dip sld - ABC49DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRXH-ND.
CONN EDGECARD 98POS .100 DIP SLD - ABC49DRXI
Order 'conn edgecard 98pos .100 dip sld - ABC49DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRXI-ND.
CONN EDGECARD 98POS .100 DIP SLD - ABC49DRXN
Order 'conn edgecard 98pos .100 dip sld - ABC49DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRXN-ND.
CONN EDGECARD 98POS .100 DIP SLD - ABC49DRXS
Order 'conn edgecard 98pos .100 dip sld - ABC49DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRXS-ND.
CONN EDGECARD 98POS .100 DIP SLD - ABC49DRYH
Order 'conn edgecard 98pos .100 dip sld - ABC49DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRYH-ND.
CONN EDGECARD 98POS .100 DIP SLD - ABC49DRYI
Order 'conn edgecard 98pos .100 dip sld - ABC49DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRYI-ND.
CONN EDGECARD 98POS .100 DIP SLD - ABC49DRYN
Order 'conn edgecard 98pos .100 dip sld - ABC49DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRYN-ND.
CONN EDGECARD 98POS .100 DIP SLD - ABC49DRYS
Order 'conn edgecard 98pos .100 dip sld - ABC49DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRYS-ND.
CONN EDGECARD 98POS .100 DIP SLD - ACC49DRTF
Order 'conn edgecard 98pos .100 dip sld - ACC49DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRTF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC49DRTS
Send this link via E-Mail
Help With This Screen
