CABLE BNC MALE R/A RG58C/U 24" - 4276-C-24
| Digi-Key Part Number | 4276-C-24-ND |
1 |
46.34000 |
Extended Price
46.34 |
| Manufacturer Part Number | 4276-C-24 | |||
| Description | CABLE BNC MALE R/A RG58C/U 24" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4276-C-24 |
| Vendor | Pomona Electronics |
| Category | Cable Assemblies |
| Length | 24.0" (609.6mm) |
| Color | Black |
| RG Type | RG58C/U |
| Connector Type | BNC Male, R/A to BNC Male, R/A |
| Features | Shielded |
| Wire Size, Individual | 20 AWG (19/36) |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4276 C 24 4276C24 |
4276-C-24 Specification Sheet
CABLE BNC MALE R/A RG58C/U 24" - 4276-C-24 (4276-C-24-ND)
Related parts :CABLE BNC MALE R/A RG58C/U 12" - 4276-C-12
Order 'cable bnc male r/a rg58c/u 12" - 4276-C-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4276-C-12-ND.
CABLE BNC MALE R/A RG58C/U 36" - 4276-C-36
Order 'cable bnc male r/a rg58c/u 36" - 4276-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4276-C-36-ND.
CABLE BNC MALE R/A RG58C/U 48" - 4276-C-48
Order 'cable bnc male r/a rg58c/u 48" - 4276-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4276-C-48-ND.
CABLE BNC MALE R/A RG58C/U 24" - 4276-C-24
Order 'cable bnc male r/a rg58c/u 24" - 4276-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4276-C-24-ND.
BNC MALE/PIN TIP RG58C/U 24" - 2882-C-24
Order 'bnc male/pin tip rg58c/u 24" - 2882-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2882-C-24-ND.
CABLE BNC MALE/FMALE RG58C/U 24" - 4524-C-24
Order 'cable bnc male/fmale rg58c/u 24" - 4524-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-24-ND.
CABLE BNC MALE RG174/U 2FT - 2249-K-24
Order 'cable bnc male rg174/u 2ft - 2249-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-24-ND.
CABLE BNC MALE RG223/U 2FT - 2249-Y-24
Order 'cable bnc male rg223/u 2ft - 2249-Y-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-24-ND.
CABLE BNC FEMALE R/A RG58C/U 24" - 4277-C-24
Order 'cable bnc female r/a rg58c/u 24" - 4277-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4277-C-24-ND.
CABLE BNC MALE LOW NOISE 24" - 4964-SS-24
Order 'cable bnc male low noise 24" - 4964-SS-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-24-ND.
CABLE BNC MALE RG-58C/U 24" - 2249-C-24
Order 'cable bnc male rg-58c/u 24" - 2249-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1016-ND.
CABLE BNC MALE RG-59B-U 24" - 2249-E-24
Order 'cable bnc male rg-59b-u 24" - 2249-E-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1024-ND.
CABLE BNC MALE W/O BOOT 24" - 5697-24
Order 'cable bnc male w/o boot 24" - 5697-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-24-ND.
CABLE BNC MALE RG58C/U 12FT - 2249-C-144
Order 'cable bnc male rg58c/u 12ft - 2249-C-144' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-144-ND.
CABLE BNC MALE RG58C/U 20FT - 2249-C-240
Order 'cable bnc male rg58c/u 20ft - 2249-C-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-240-ND.
Send this link via E-Mail
Help With This Screen