Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC49DRTH
CONN EDGECARD 98POS .100 DIP SLD - ACC49DRTH - Connectors
| Digi-Key Part Number | ACC49DRTH-ND |
10 |
20.53500 |
Extended Price
205.35 |
| Manufacturer Part Number | ACC49DRTH | |||
| Description | CONN EDGECARD 98POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC49DRTH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC49DRTH ACC49DRTH |
ACC49DRTH Specification Sheet
CONN EDGECARD 98POS .100 DIP SLD - ACC49DRTH (ACC49DRTH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC49DRTHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC49DRTH
Order 'conn edgecard 98pos .100 dip sld - ACC49DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC49DRTF
Order 'conn edgecard 98pos .100 dip sld - ABC49DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC49DRTH
Order 'conn edgecard 98pos .100 dip sld - ABC49DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC49DRTI
Order 'conn edgecard 98pos .100 dip sld - ABC49DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC49DRTN
Order 'conn edgecard 98pos .100 dip sld - ABC49DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC49DRTS
Order 'conn edgecard 98pos .100 dip sld - ABC49DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC49DRXH
Order 'conn edgecard 98pos .100 dip sld - ABC49DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC49DRXI
Order 'conn edgecard 98pos .100 dip sld - ABC49DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRXI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC49DRXN
Order 'conn edgecard 98pos .100 dip sld - ABC49DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC49DRXS
Order 'conn edgecard 98pos .100 dip sld - ABC49DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRXS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC49DRYH
Order 'conn edgecard 98pos .100 dip sld - ABC49DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRYH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC49DRYI
Order 'conn edgecard 98pos .100 dip sld - ABC49DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRYI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC49DRYN
Order 'conn edgecard 98pos .100 dip sld - ABC49DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRYN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC49DRYS
Order 'conn edgecard 98pos .100 dip sld - ABC49DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRYS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRTF
Order 'conn edgecard 100ps .100 dip sld - ABC50DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC49DRTH
Send this link via E-Mail
Help With This Screen
