CONN EDGECARD 98POS DIP .100 SLD - ACC49DRTF-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC49DRTF-S13
| Digi-Key Part Number | ACC49DRTF-S13-ND |
10 |
23.11500 |
Extended Price
231.15 |
| Manufacturer Part Number | ACC49DRTF-S13 | |||
| Description | CONN EDGECARD 98POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC49DRTF-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC49DRTF S13 ACC49DRTFS13 |
ACC49DRTF-S13 Specification Sheet
CONN EDGECARD 98POS DIP .100 SLD - ACC49DRTF-S13 (ACC49DRTF-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC49DRTF-S13CONN EDGECARD 98POS DIP .100 SLD - ACC49DRTF-S13
Order 'conn edgecard 98pos dip .100 sld - ACC49DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRTF-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTF-S13
Order 'conn edgecard 98pos dip .100 sld - ABC49DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTF-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTH-S13
Order 'conn edgecard 98pos dip .100 sld - ABC49DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTH-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - ACC49DRTH-S13
Order 'conn edgecard 98pos dip .100 sld - ACC49DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRTH-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - EBC49DRTF-S13
Order 'conn edgecard 98pos dip .100 sld - EBC49DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC49DRTF-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - EBC49DRTH-S13
Order 'conn edgecard 98pos dip .100 sld - EBC49DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC49DRTH-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - EBC49DRTI-S13
Order 'conn edgecard 98pos dip .100 sld - EBC49DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC49DRTI-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - EBC49DRTN-S13
Order 'conn edgecard 98pos dip .100 sld - EBC49DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC49DRTN-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - EBC49DRTS-S13
Order 'conn edgecard 98pos dip .100 sld - EBC49DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC49DRTS-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - EBC49DRYH-S13
Order 'conn edgecard 98pos dip .100 sld - EBC49DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC49DRYH-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - EBC49DRYI-S13
Order 'conn edgecard 98pos dip .100 sld - EBC49DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC49DRYI-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - EBC49DRYN-S13
Order 'conn edgecard 98pos dip .100 sld - EBC49DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC49DRYN-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - ECC49DRTF-S13
Order 'conn edgecard 98pos dip .100 sld - ECC49DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC49DRTF-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - ECC49DRTH-S13
Order 'conn edgecard 98pos dip .100 sld - ECC49DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC49DRTH-S13-ND.
CONN EDGECARD 98POS DIP .100 SLD - ECC49DRTI-S13
Order 'conn edgecard 98pos dip .100 sld - ECC49DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC49DRTI-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC49DRTF-S13
Send this link via E-Mail
Help With This Screen
