Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC49DRSN-S273
CONN EDGECARD 98POS DIP .100 SLD - ACC49DRSN-S273 - Connectors
| Digi-Key Part Number | ACC49DRSN-S273-ND |
10 |
25.54500 |
Extended Price
255.45 |
| Manufacturer Part Number | ACC49DRSN-S273 | |||
| Description | CONN EDGECARD 98POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC49DRSN-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC49DRSN S273 ACC49DRSNS273 |
ACC49DRSN-S273 Specification Sheet
CONN EDGECARD 98POS DIP .100 SLD - ACC49DRSN-S273 (ACC49DRSN-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC49DRSN-S273Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC49DRSN-S273
Order 'conn edgecard 98pos dip .100 sld - ACC49DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRSN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC49DRSD-S273
Order 'conn edgecard 98pos dip .100 sld - ACC49DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC49DRST-S273
Order 'conn edgecard 98pos dip .100 sld - ACC49DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC49DRSD-S273
Order 'conn edgecard 98pos dip .100 sld - EBC49DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC49DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBC49DRSN-S273
Order 'conn edgecard 98pos dip .100 sld - EBC49DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC49DRSN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC49DRST-S273
Order 'conn edgecard 98pos dip .100 sld - EBC49DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC49DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC49DRSD-S273
Order 'conn edgecard 98pos dip .100 sld - ECC49DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC49DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ECC49DRSN-S273
Order 'conn edgecard 98pos dip .100 sld - ECC49DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC49DRSN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC49DRST-S273
Order 'conn edgecard 98pos dip .100 sld - ECC49DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC49DRST-S273-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions EMC49DRSD-S273
Order 'conn edgecard 98pos dip .100 sld - EMC49DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC49DRSD-S273-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions EMC49DRSN-S273
Order 'conn edgecard 98pos dip .100 sld - EMC49DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC49DRSN-S273-ND.
Card Edge, Edgeboard Connector Connector Sullins Connector Solutions EMC49DRST-S273
Order 'conn edgecard 98pos dip .100 sld - EMC49DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC49DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC49DRSD-S273
Order 'conn edgecard 98pos dip .100 sld - ESC49DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC49DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESC49DRSN-S273
Order 'conn edgecard 98pos dip .100 sld - ESC49DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC49DRSN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC49DRST-S273
Order 'conn edgecard 98pos dip .100 sld - ESC49DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC49DRST-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC49DRSN-S273
Send this link via E-Mail
Help With This Screen
