CONN EDGECARD 98POS .100 R/A DIP - ACC49DRAN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC49DRAN
| Digi-Key Part Number | ACC49DRAN-ND |
10 |
25.80000 |
Extended Price
258.00 |
| Manufacturer Part Number | ACC49DRAN | |||
| Description | CONN EDGECARD 98POS .100 R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC49DRAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC49DRAN ACC49DRAN |
ACC49DRAN Specification Sheet
CONN EDGECARD 98POS .100 R/A DIP - ACC49DRAN (ACC49DRAN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC49DRANCONN EDGECARD 98POS .100 R/A DIP - ACC49DRAN
Order 'conn edgecard 98pos .100 r/a dip - ACC49DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRAN-ND.
CONN EDGECARD 98POS .100 R/A PCB - ACC49DRAN-S734
Order 'conn edgecard 98pos .100 r/a pcb - ACC49DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRAN-S734-ND.
CONN EDGECARD 98POS .100 R/A DIP - ABC49DRAH
Order 'conn edgecard 98pos .100 r/a dip - ABC49DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRAH-ND.
CONN EDGECARD 98POS .100 R/A DIP - ABC49DRAI
Order 'conn edgecard 98pos .100 r/a dip - ABC49DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRAI-ND.
CONN EDGECARD 98POS .100 R/A DIP - ABC49DRAN
Order 'conn edgecard 98pos .100 r/a dip - ABC49DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRAN-ND.
CONN EDGECARD 98POS .100 R/A DIP - ABC49DRAS
Order 'conn edgecard 98pos .100 r/a dip - ABC49DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRAS-ND.
CONN EDGECARD 98POS .100 R/A DIP - ACC49DRAH
Order 'conn edgecard 98pos .100 r/a dip - ACC49DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRAH-ND.
CONN EDGECARD 98POS .100 R/A DIP - ACC49DRAI
Order 'conn edgecard 98pos .100 r/a dip - ACC49DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRAI-ND.
CONN EDGECARD 98POS .100 R/A DIP - ACC49DRAS
Order 'conn edgecard 98pos .100 r/a dip - ACC49DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRAS-ND.
CONN EDGECARD 98POS .100 R/A DIP - AMC49DRAH
Order 'conn edgecard 98pos .100 r/a dip - AMC49DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC49DRAH-ND.
CONN EDGECARD 98POS .100 R/A DIP - AMC49DRAI
Order 'conn edgecard 98pos .100 r/a dip - AMC49DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC49DRAI-ND.
CONN EDGECARD 98POS .100 R/A DIP - AMC49DRAN
Order 'conn edgecard 98pos .100 r/a dip - AMC49DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC49DRAN-ND.
CONN EDGECARD 98POS .100 R/A DIP - AMC49DRAS
Order 'conn edgecard 98pos .100 r/a dip - AMC49DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC49DRAS-ND.
CONN EDGECARD 98POS .100 R/A DIP - ASC49DRAH
Order 'conn edgecard 98pos .100 r/a dip - ASC49DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC49DRAH-ND.
CONN EDGECARD 98POS .100 R/A DIP - ASC49DRAI
Order 'conn edgecard 98pos .100 r/a dip - ASC49DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC49DRAI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC49DRAN
Send this link via E-Mail
Help With This Screen
