CONN PLUG CIRC 10POS FREE HANG - RM15WTPZA-10S(71) - Connectors
| Digi-Key Part Number | RM15WTPZA-10S(71)-ND |
20 |
15.47150 |
Extended Price
309.43 |
| Manufacturer Part Number | RM15WTPZA-10S(71) | |||
| Description | CONN PLUG CIRC 10POS FREE HANG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RM15WTPZA-10S(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | 15 |
| Series | RM |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RM15WTPZA 10S 71 RM15WTPZA10S71 |
RM15WTPZA-10S(71) Specification Sheet
CONN PLUG CIRC 10POS FREE HANG - RM15WTPZA-10S(71) (RM15WTPZA-10S(71)-ND) - Connectors
Related parts Connectors:CONN PLUG CIRC 10POS FREE HANG - RM15WTPZA-10S(71)
Order 'conn plug circ 10pos free hang - RM15WTPZA-10S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number RM15WTPZA-10S(71)-ND.
CONN PLUG CIRC 12POS FREE HANG - RM15WTPZA-12P(71)
Order 'conn plug circ 12pos free hang - RM15WTPZA-12P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number RM15WTPZA-12P(71)-ND.
CONN PLUG CIRC 12POS FREE HANG - RM15WTPZA-12S(71)
Order 'conn plug circ 12pos free hang - RM15WTPZA-12S(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number RM15WTPZA-12S(71)-ND.
CONN PLUG CPC 10POS FREE HANGING - 213671-1
Order 'conn plug cpc 10pos free hanging - 213671-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213671-1-ND.
CONN PLUG IDC 10POS - 118293010000010
Order 'conn plug idc 10pos - 118293010000010' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 118293010000010-ND.
CONN PLUG IDC 10POS - 118293010001040
Order 'conn plug idc 10pos - 118293010001040' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 118293010001040-ND.
CONN PLUG CPC 22POS FREE HANG - 206612-2
Order 'conn plug cpc 22pos free hang - 206612-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 206612-2-ND.
CONN PLUG HSNG 9POS FREE HANGING - 788157-1
Order 'conn plug hsng 9pos free hanging - 788157-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 788157-1-ND.
CONN PLUG CPC 16POS FREE HANGING - 796332-1
Order 'conn plug cpc 16pos free hanging - 796332-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796332-1-ND.
CONN PLUG 5POS 16AWG FREE HANG - 863753-1
Order 'conn plug 5pos 16awg free hang - 863753-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 863753-1-ND.
CONN PLUG CPC 9POS FREE HANGING - 182645-1
Order 'conn plug cpc 9pos free hanging - 182645-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 182645-1-ND.
CONN PLUG CPC 4POS FREE HANGING - 182647-1
Order 'conn plug cpc 4pos free hanging - 182647-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 182647-1-ND.
CONN PLUG CPC 14POS FREE HANGING - 182649-1
Order 'conn plug cpc 14pos free hanging - 182649-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 182649-1-ND.
CONN PLUG 19POS CPC FREE HANGING - 211772-3
Order 'conn plug 19pos cpc free hanging - 211772-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211772-3-ND.
CONN CPC RCPT 10POS FREE HANGING - 213668-1
Order 'conn cpc rcpt 10pos free hanging - 213668-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213668-1-ND.
Send this link via E-Mail
Help With This Screen