Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC44DRTN
CONN EDGECARD 88POS .100 DIP SLD - ACC44DRTN
| Digi-Key Part Number | ACC44DRTN-ND |
10 |
19.18500 |
Extended Price
191.85 |
| Manufacturer Part Number | ACC44DRTN | |||
| Description | CONN EDGECARD 88POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC44DRTN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC44DRTN ACC44DRTN |
ACC44DRTN Specification Sheet
CONN EDGECARD 88POS .100 DIP SLD - ACC44DRTN (ACC44DRTN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC44DRTNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC44DRTN
Order 'conn edgecard 88pos .100 dip sld - ACC44DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DRTN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC44DRTF
Order 'conn edgecard 88pos .100 dip sld - ABC44DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC44DRTH
Order 'conn edgecard 88pos .100 dip sld - ABC44DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC44DRTI
Order 'conn edgecard 88pos .100 dip sld - ABC44DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRTI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC44DRTN
Order 'conn edgecard 88pos .100 dip sld - ABC44DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRTN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC44DRTS
Order 'conn edgecard 88pos .100 dip sld - ABC44DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC44DRXH
Order 'conn edgecard 88pos .100 dip sld - ABC44DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC44DRXI
Order 'conn edgecard 88pos .100 dip sld - ABC44DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRXI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC44DRXN
Order 'conn edgecard 88pos .100 dip sld - ABC44DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC44DRXS
Order 'conn edgecard 88pos .100 dip sld - ABC44DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRXS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC44DRYH
Order 'conn edgecard 88pos .100 dip sld - ABC44DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRYH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC44DRYI
Order 'conn edgecard 88pos .100 dip sld - ABC44DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRYI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC44DRYN
Order 'conn edgecard 88pos .100 dip sld - ABC44DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRYN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC44DRYS
Order 'conn edgecard 88pos .100 dip sld - ABC44DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRYS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRTF
Order 'conn edgecard 100ps .100 dip sld - ABC50DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC44DRTN
Send this link via E-Mail
Help With This Screen
