CONN PLUG 15POS DL SHRD 30AWG - 4-1589473-8
| Digi-Key Part Number | 4-1589473-8-ND |
2 |
278.67000 |
Extended Price
557.34 |
| Manufacturer Part Number | 4-1589473-8 | |||
| Description | CONN PLUG 15POS DL SHRD 30AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1589473-8 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Wires |
| Connector Type | Rectangular 15 pos Male to Wires |
| Overall Length | 36 in [Typ] |
| Individual Wire Size | 30 AWG (7/38) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1589473 8 415894738 |
CONN PLUG 15POS DL SHRD 30AWG - 4-1589473-8 (4-1589473-8-ND)
Related parts:CONN PLUG 15POS DL SHRD 30AWG - 4-1589473-8
Order 'conn plug 15pos dl shrd 30awg - 4-1589473-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1589473-8-ND.
CONN PLUG 15POS DL SOLDER CUP - 1589053-8
Order 'conn plug 15pos dl solder cup - 1589053-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1589053-8-ND.
CONN PLUG 40POS DL VERT 0.5MM - 4-353515-0
Order 'conn plug 40pos dl vert 0.5mm - 4-353515-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-353515-0-ND.
CONN PLUG 25POS DUAL WIRE 30AWG - 9-1589473-3
Order 'conn plug 25pos dual wire 30awg - 9-1589473-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 9-1589473-3-ND.
CONN PLUG 8POS IDC GREEN RITS - 4-1473562-8
Order 'conn plug 8pos idc green rits - 4-1473562-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29161-ND.
CONN PLUG 15POS 30AWG 2ROW SHRD - 3-1589473-9
Order 'conn plug 15pos 30awg 2row shrd - 3-1589473-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589473-9-ND.
CONN PLUG 51POS DL 30AWG 60" - 8-1589474-4
Order 'conn plug 51pos dl 30awg 60" - 8-1589474-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 8-1589474-4-ND.
CONN PLUG 15POS 30AWG 18 INCHES - 2-1589455-8
Order 'conn plug 15pos 30awg 18 inches - 2-1589455-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1589455-8-ND.
CONN PLUG 25POS DL 28AWG 12" - 8-1589473-3
Order 'conn plug 25pos dl 28awg 12" - 8-1589473-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 8-1589473-3-ND.
CONN PLUG ASSY 9POS 2ROW 30AWG - 1589473-3
Order 'conn plug assy 9pos 2row 30awg - 1589473-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1589473-3-ND.
CONN PLUG 15POS 30AWG 12 INCHES - 2-1589455-7
Order 'conn plug 15pos 30awg 12 inches - 2-1589455-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1589455-7-ND.
CONN PLUG 15POS 30AWG WIRE - 9-1589455-1
Order 'conn plug 15pos 30awg wire - 9-1589455-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 9-1589455-1-ND.
CONN PLUG 100POS DL BRD/BRD VERT - 5179030-4
Order 'conn plug 100pos dl brd/brd vert - 5179030-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5179030-4-ND.
CONN PLUG 100POS DL BRD/BRD VERT - 5179031-4
Order 'conn plug 100pos dl brd/brd vert - 5179031-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5179031-4-ND.
CONN D-SUB PLUG 15POS 26AWG - 1-1532021-4
Order 'conn d-sub plug 15pos 26awg - 1-1532021-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1532021-4-ND.
Send this link via E-Mail
Help With This Screen