CONN EDGECARD 88POS .100 R/A PCB - ACC44DRAH-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC44DRAH-S734
| Digi-Key Part Number | ACC44DRAH-S734-ND |
10 |
25.51500 |
Extended Price
255.15 |
| Manufacturer Part Number | ACC44DRAH-S734 | |||
| Description | CONN EDGECARD 88POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC44DRAH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC44DRAH S734 ACC44DRAHS734 |
ACC44DRAH-S734 Specification Sheet
CONN EDGECARD 88POS .100 R/A PCB - ACC44DRAH-S734 (ACC44DRAH-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC44DRAH-S734CONN EDGECARD 88POS .100 R/A PCB - ACC44DRAH-S734
Order 'conn edgecard 88pos .100 r/a pcb - ACC44DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DRAH-S734-ND.
CONN EDGECARD 88POS .100 R/A PCB - GEC44DREI-S734
Order 'conn edgecard 88pos .100 r/a pcb - GEC44DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC44DREI-S734-ND.
CONN EDGECARD 88POS .100 R/A PCB - ABC44DRAH-S734
Order 'conn edgecard 88pos .100 r/a pcb - ABC44DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRAH-S734-ND.
CONN EDGECARD 88POS .100 R/A PCB - ABC44DRAI-S734
Order 'conn edgecard 88pos .100 r/a pcb - ABC44DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRAI-S734-ND.
CONN EDGECARD 88POS .100 R/A PCB - ABC44DRAN-S734
Order 'conn edgecard 88pos .100 r/a pcb - ABC44DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRAN-S734-ND.
CONN EDGECARD 88POS .100 R/A PCB - ABC44DRAS-S734
Order 'conn edgecard 88pos .100 r/a pcb - ABC44DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRAS-S734-ND.
CONN EDGECARD 88POS .100 R/A PCB - ACC44DRAI-S734
Order 'conn edgecard 88pos .100 r/a pcb - ACC44DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DRAI-S734-ND.
CONN EDGECARD 88POS .100 R/A PCB - ACC44DRAN-S734
Order 'conn edgecard 88pos .100 r/a pcb - ACC44DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DRAN-S734-ND.
CONN EDGECARD 88POS .100 R/A PCB - ACC44DRAS-S734
Order 'conn edgecard 88pos .100 r/a pcb - ACC44DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DRAS-S734-ND.
CONN EDGECARD 88POS .100 R/A PCB - AMC44DRAH-S734
Order 'conn edgecard 88pos .100 r/a pcb - AMC44DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC44DRAH-S734-ND.
CONN EDGECARD 88POS .100 R/A PCB - AMC44DRAI-S734
Order 'conn edgecard 88pos .100 r/a pcb - AMC44DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC44DRAI-S734-ND.
CONN EDGECARD 88POS .100 R/A PCB - AMC44DRAN-S734
Order 'conn edgecard 88pos .100 r/a pcb - AMC44DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC44DRAN-S734-ND.
CONN EDGECARD 88POS .100 R/A PCB - AMC44DRAS-S734
Order 'conn edgecard 88pos .100 r/a pcb - AMC44DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC44DRAS-S734-ND.
CONN EDGECARD 88POS .100 R/A PCB - ASC44DRAH-S734
Order 'conn edgecard 88pos .100 r/a pcb - ASC44DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC44DRAH-S734-ND.
CONN EDGECARD 88POS .100 R/A PCB - ASC44DRAI-S734
Order 'conn edgecard 88pos .100 r/a pcb - ASC44DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC44DRAI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC44DRAH-S734
Send this link via E-Mail
Help With This Screen
