Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC44DRAH
CONN EDGECARD 88POS .100 R/A DIP - ACC44DRAH
| Digi-Key Part Number | ACC44DRAH-ND |
10 |
23.26500 |
Extended Price
232.65 |
| Manufacturer Part Number | ACC44DRAH | |||
| Description | CONN EDGECARD 88POS .100 R/A DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC44DRAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC44DRAH ACC44DRAH |
ACC44DRAH Specification Sheet
CONN EDGECARD 88POS .100 R/A DIP - ACC44DRAH (ACC44DRAH-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC44DRAHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC44DRAH
Order 'conn edgecard 88pos .100 r/a dip - ACC44DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC44DRAH-S734
Order 'conn edgecard 88pos .100 r/a pcb - ACC44DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DRAH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC44DRAH
Order 'conn edgecard 88pos .100 r/a dip - ABC44DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC44DRAI
Order 'conn edgecard 88pos .100 r/a dip - ABC44DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC44DRAN
Order 'conn edgecard 88pos .100 r/a dip - ABC44DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC44DRAS
Order 'conn edgecard 88pos .100 r/a dip - ABC44DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC44DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC44DRAI
Order 'conn edgecard 88pos .100 r/a dip - ACC44DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC44DRAN
Order 'conn edgecard 88pos .100 r/a dip - ACC44DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC44DRAS
Order 'conn edgecard 88pos .100 r/a dip - ACC44DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC44DRAH
Order 'conn edgecard 88pos .100 r/a dip - AMC44DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC44DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC44DRAI
Order 'conn edgecard 88pos .100 r/a dip - AMC44DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC44DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC44DRAN
Order 'conn edgecard 88pos .100 r/a dip - AMC44DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC44DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC44DRAS
Order 'conn edgecard 88pos .100 r/a dip - AMC44DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC44DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC44DRAH
Order 'conn edgecard 88pos .100 r/a dip - ASC44DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC44DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC44DRAI
Order 'conn edgecard 88pos .100 r/a dip - ASC44DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC44DRAI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC44DRAH
Send this link via E-Mail
Help With This Screen
