CABLE BNC/BNC 60" RG-58 - 415-0054-060 - Cable Assemblies
BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0054-060
| Digi-Key Part Number | 415-0054-060-ND |
5 |
21.33400 |
Extended Price
106.67 |
| Manufacturer Part Number | 415-0054-060 | |||
| Description | CABLE BNC/BNC 60" RG-58 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0054-060 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 60.0" (1524.0mm) |
| Color | Black |
| RG Type | RG-58 |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0054 060 4150054060 |
415-0054-060 Specification Sheet
CABLE BNC/BNC 60" RG-58 - 415-0054-060 (415-0054-060-ND) - Cable Assemblies
Related parts BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0054-060CABLE SMA/BNC 48" RG-58 - 415-0037-048
Order 'cable sma/bnc 48" rg-58 - 415-0037-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0037-048-ND.
CABLE BNC/BNC 48" RG-58 - 415-0054-048
Order 'cable bnc/bnc 48" rg-58 - 415-0054-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0054-048-ND.
CABLE SMA/BNC 12" RG-58 - 415-0037-012
Order 'cable sma/bnc 12" rg-58 - 415-0037-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4512-ND.
CABLE SMA/BNC 24" RG-58 - 415-0037-024
Order 'cable sma/bnc 24" rg-58 - 415-0037-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4524-ND.
CABLE SMA/BNC 36" RG-58 - 415-0037-036
Order 'cable sma/bnc 36" rg-58 - 415-0037-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4536-ND.
CABLE BNC/BNC 12" RG-58 - 415-0054-012
Order 'cable bnc/bnc 12" rg-58 - 415-0054-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J6212-ND.
CABLE BNC/BNC 24" RG-58 - 415-0054-024
Order 'cable bnc/bnc 24" rg-58 - 415-0054-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J6224-ND.
CABLE BNC/BNC 36" RG-58 - 415-0054-036
Order 'cable bnc/bnc 36" rg-58 - 415-0054-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J6236-ND.
CABLE SMA/SMA 48" RG-58 - 415-0038-048
Order 'cable sma/sma 48" rg-58 - 415-0038-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0038-048-ND.
CABLE N/N 48" RG-58 - 415-0058-048
Order 'cable n/n 48" rg-58 - 415-0058-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J989-ND.
CABLE N/SMA 48" RG-58 - 415-0059-048
Order 'cable n/sma 48" rg-58 - 415-0059-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0059-048-ND.
CABLE SMA/SMA 12" RG-58 - 415-0038-012
Order 'cable sma/sma 12" rg-58 - 415-0038-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4612-ND.
CABLE SMA/SMA 24" RG-58 - 415-0038-024
Order 'cable sma/sma 24" rg-58 - 415-0038-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4624-ND.
CABLE SMA/SMA 36" RG-58 - 415-0038-036
Order 'cable sma/sma 36" rg-58 - 415-0038-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4636-ND.
CABLE N/N 12" RG-58 - 415-0058-012
Order 'cable n/n 12" rg-58 - 415-0058-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J6612-ND.
Options for BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0054-060
Send this link via E-Mail
Help With This Screen
