Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC36DRXS-S734
CONN EDGECARD 72POS DIP .100 SLD - ACC36DRXS-S734
| Digi-Key Part Number | ACC36DRXS-S734-ND |
10 |
17.92500 |
Extended Price
179.25 |
| Manufacturer Part Number | ACC36DRXS-S734 | |||
| Description | CONN EDGECARD 72POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC36DRXS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC36DRXS S734 ACC36DRXSS734 |
CONN EDGECARD 72POS DIP .100 SLD - ACC36DRXS-S734 (ACC36DRXS-S734-ND)
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC36DRXS-S734Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC36DRXS-S734
Order 'conn edgecard 72pos dip .100 sld - ACC36DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC36DRXS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC36DRTH-S734
Order 'conn edgecard 72pos dip .100 sld - EEC36DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC36DRTH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC36DRTI-S734
Order 'conn edgecard 72pos dip .100 sld - EEC36DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC36DRTI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC36DRTN-S734
Order 'conn edgecard 72pos dip .100 sld - EEC36DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC36DRTN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC36DRTS-S734
Order 'conn edgecard 72pos dip .100 sld - EEC36DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC36DRTS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC36DRXH-S734
Order 'conn edgecard 72pos dip .100 sld - EEC36DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC36DRXH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC36DRXI-S734
Order 'conn edgecard 72pos dip .100 sld - EEC36DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC36DRXI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC36DRXN-S734
Order 'conn edgecard 72pos dip .100 sld - EEC36DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC36DRXN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC36DRXS-S734
Order 'conn edgecard 72pos dip .100 sld - EEC36DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC36DRXS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC36DRYH-S734
Order 'conn edgecard 72pos dip .100 sld - EEC36DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC36DRYH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC36DRYI-S734
Order 'conn edgecard 72pos dip .100 sld - EEC36DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC36DRYI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC36DRYN-S734
Order 'conn edgecard 72pos dip .100 sld - EEC36DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC36DRYN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC36DRYS-S734
Order 'conn edgecard 72pos dip .100 sld - EEC36DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC36DRYS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC36DRTH-S734
Order 'conn edgecard 72pos dip .100 sld - GEC36DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DRTH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC36DRTI-S734
Order 'conn edgecard 72pos dip .100 sld - GEC36DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC36DRTI-S734-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC36DRXS-S734
Send this link via E-Mail
Help With This Screen
