BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0049-060
CABLE BNC/BNC 60" 8281 - 415-0049-060
| Digi-Key Part Number | 415-0049-060-ND |
5 |
38.66800 |
Extended Price
193.34 |
| Manufacturer Part Number | 415-0049-060 | |||
| Description | CABLE BNC/BNC 60" 8281 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0049-060 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 60.0" (1524.0mm) |
| Color | Black |
| RG Type | RG-59 |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0049 060 4150049060 |
415-0049-060 Specification Sheet
CABLE BNC/BNC 60" 8281 - 415-0049-060 (415-0049-060-ND)
Related parts BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0049-060BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0049-048
Order 'cable bnc/bnc 48" 8281 - 415-0049-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0049-048-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded Emerson Network Power Connectivity Solutions 415-0049-012
Order 'cable bnc/bnc 12" 8281 - 415-0049-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5712-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Emerson Network Power Connectivity Solutions 415-0049-024
Order 'cable bnc/bnc 24" 8281 - 415-0049-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5724-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) Shielded Emerson Network Power Connectivity Solutions 415-0049-036
Order 'cable bnc/bnc 36" 8281 - 415-0049-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5736-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0049-060
Order 'cable bnc/bnc 60" 8281 - 415-0049-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0049-060-ND.
BNC Male to SMA Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0037-060
Order 'cable sma/bnc 60" rg-58 - 415-0037-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0037-060-ND.
BNC Male to SMA Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0042-060
Order 'cable sma/bnc 60" rg-142 - 415-0042-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0042-060-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0047-060
Order 'cable bnc/bnc 60" 8218 - 415-0047-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0047-060-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0048-060
Order 'cable bnc/bnc 60" rg-59 - 415-0048-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0048-060-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0051-060
Order 'cable bnc/bnc 60" 735a - 415-0051-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0051-060-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0054-060
Order 'cable bnc/bnc 60" rg-58 - 415-0054-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0054-060-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0056-060
Order 'cable bnc/bnc 60" 8218 - 415-0056-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0056-060-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0057-060
Order 'cable bnc/bnc 60" rg-59 - 415-0057-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0057-060-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0047-048
Order 'cable bnc/bnc 48" 8218 - 415-0047-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0047-048-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0048-048
Order 'cable bnc/bnc 48" rg-59 - 415-0048-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0048-048-ND.
Options for BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0049-060
Send this link via E-Mail
Help With This Screen
