CABLE BNC/BNC 48" 8281 - 415-0049-048 - Cable Assemblies
BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0049-048
| Digi-Key Part Number | 415-0049-048-ND |
5 |
34.66800 |
Extended Price
173.34 |
| Manufacturer Part Number | 415-0049-048 | |||
| Description | CABLE BNC/BNC 48" 8281 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0049-048 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 48.0" (1219.2mm) |
| Color | Black |
| RG Type | RG-59 |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0049 048 4150049048 |
415-0049-048 Specification Sheet
CABLE BNC/BNC 48" 8281 - 415-0049-048 (415-0049-048-ND) - Cable Assemblies
Related parts BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0049-048CABLE BNC/BNC 48" 8281 - 415-0049-048
Order 'cable bnc/bnc 48" 8281 - 415-0049-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0049-048-ND.
CABLE BNC/BNC 48" 8218 - 415-0047-048
Order 'cable bnc/bnc 48" 8218 - 415-0047-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0047-048-ND.
CABLE BNC/BNC 60" 8281 - 415-0049-060
Order 'cable bnc/bnc 60" 8281 - 415-0049-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0049-060-ND.
CABLE BNC/BNC 48" 735A - 415-0051-048
Order 'cable bnc/bnc 48" 735a - 415-0051-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0051-048-ND.
CABLE BNC/BNC 48" 8218 - 415-0056-048
Order 'cable bnc/bnc 48" 8218 - 415-0056-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0056-048-ND.
CABLE BNC/BNC 12" 8281 - 415-0049-012
Order 'cable bnc/bnc 12" 8281 - 415-0049-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5712-ND.
CABLE BNC/BNC 24" 8281 - 415-0049-024
Order 'cable bnc/bnc 24" 8281 - 415-0049-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5724-ND.
CABLE BNC/BNC 36" 8281 - 415-0049-036
Order 'cable bnc/bnc 36" 8281 - 415-0049-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5736-ND.
CABLE SMA-SMA R/A PLUG 48" RG316 - 415-0030-048
Order 'cable sma-sma r/a plug 48" rg316 - 415-0030-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3848-ND.
CABLE SMA/BNC 48" RG-316 - 415-0028-048
Order 'cable sma/bnc 48" rg-316 - 415-0028-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0028-048-ND.
CABLE SMA/BNC 48" RG-58 - 415-0037-048
Order 'cable sma/bnc 48" rg-58 - 415-0037-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0037-048-ND.
CABLE SMA/BNC 48" RG-142 - 415-0042-048
Order 'cable sma/bnc 48" rg-142 - 415-0042-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0042-048-ND.
CABLE BNC/BNC 48" RG-59 - 415-0048-048
Order 'cable bnc/bnc 48" rg-59 - 415-0048-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0048-048-ND.
CABLE BNC/BNC 48" RG-58 - 415-0054-048
Order 'cable bnc/bnc 48" rg-58 - 415-0054-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0054-048-ND.
CABLE BNC/BNC 48" RG-59 - 415-0057-048
Order 'cable bnc/bnc 48" rg-59 - 415-0057-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0057-048-ND.
Options for BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0049-048
Send this link via E-Mail
Help With This Screen
