CABLE BNC/BNC 60" RG-59 - 415-0048-060 - Cable Assemblies
BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0048-060
| Digi-Key Part Number | 415-0048-060-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 415-0048-060 | |||
| Description | CABLE BNC/BNC 60" RG-59 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0048-060 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 60.0" (1524.0mm) |
| Color | Black |
| RG Type | RG-59 |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0048 060 4150048060 |
415-0048-060 Specification Sheet
CABLE BNC/BNC 60" RG-59 - 415-0048-060 (415-0048-060-ND) - Cable Assemblies
Related parts BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0048-060CABLE BNC/BNC 60" RG-59 - 415-0048-060
Order 'cable bnc/bnc 60" rg-59 - 415-0048-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0048-060-ND.
CABLE BNC/BNC 60" RG-59 - 415-0057-060
Order 'cable bnc/bnc 60" rg-59 - 415-0057-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0057-060-ND.
CABLE BNC/BNC 48" RG-59 - 415-0048-048
Order 'cable bnc/bnc 48" rg-59 - 415-0048-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0048-048-ND.
CABLE BNC/BNC 12" RG-59 - 415-0048-012
Order 'cable bnc/bnc 12" rg-59 - 415-0048-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5612-ND.
CABLE BNC/BNC 24" RG-59 - 415-0048-024
Order 'cable bnc/bnc 24" rg-59 - 415-0048-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5624-ND.
CABLE BNC/BNC 36" RG-59 - 415-0048-036
Order 'cable bnc/bnc 36" rg-59 - 415-0048-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5636-ND.
CABLE SMA/BNC 60" RG-58 - 415-0037-060
Order 'cable sma/bnc 60" rg-58 - 415-0037-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0037-060-ND.
CABLE SMA/BNC 60" RG-142 - 415-0042-060
Order 'cable sma/bnc 60" rg-142 - 415-0042-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0042-060-ND.
CABLE BNC/BNC 60" RG-58 - 415-0054-060
Order 'cable bnc/bnc 60" rg-58 - 415-0054-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0054-060-ND.
CABLE SMA/SMA 60" RG-58 - 415-0038-060
Order 'cable sma/sma 60" rg-58 - 415-0038-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0038-060-ND.
CABLE SMA/SMA 60" RG-142 - 415-0043-060
Order 'cable sma/sma 60" rg-142 - 415-0043-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0043-060-ND.
CABLE N/N 60" RG-58 - 415-0058-060
Order 'cable n/n 60" rg-58 - 415-0058-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0058-060-ND.
CABLE N/SMA 60" RG-58 - 415-0059-060
Order 'cable n/sma 60" rg-58 - 415-0059-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0059-060-ND.
CABLE N/N 60" RG-142 - 415-0060-060
Order 'cable n/n 60" rg-142 - 415-0060-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0060-060-ND.
CABLE N/SMA 60" RG-142 - 415-0061-060
Order 'cable n/sma 60" rg-142 - 415-0061-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0061-060-ND.
Options for BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0048-060
Send this link via E-Mail
Help With This Screen
