CABLE SMA-RA/SMA-RA 60" RG-142 - 415-0046-060 - Cable Assemblies
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0046-060
| Digi-Key Part Number | 415-0046-060-ND |
5 |
70.00200 |
Extended Price
350.01 |
| Manufacturer Part Number | 415-0046-060 | |||
| Description | CABLE SMA-RA/SMA-RA 60" RG-142 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0046-060 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 60.0" (1524.0mm) |
| Color | White |
| RG Type | RG-142 |
| Connector Type | SMA Male, Right Angle to SMA Male, Right Angle |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0046 060 4150046060 |
415-0046-060 Specification Sheet
CABLE SMA-RA/SMA-RA 60" RG-142 - 415-0046-060 (415-0046-060-ND) - Cable Assemblies
Related parts SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0046-060CABLE SMA-RA/SMA-RA 60" RG-142 - 415-0046-060
Order 'cable sma-ra/sma-ra 60" rg-142 - 415-0046-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0046-060-ND.
CABLE SMA-RA/SMA-RA 48" RG-142 - 415-0046-048
Order 'cable sma-ra/sma-ra 48" rg-142 - 415-0046-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0046-048-ND.
CABLE SMA-RA/SMA-RA 12" RG-142 - 415-0046-012
Order 'cable sma-ra/sma-ra 12" rg-142 - 415-0046-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5412-ND.
CABLE SMA-RA/SMA-RA 24" RG-142 - 415-0046-024
Order 'cable sma-ra/sma-ra 24" rg-142 - 415-0046-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5424-ND.
CABLE SMA-RA/SMA-RA 36" RG-142 - 415-0046-036
Order 'cable sma-ra/sma-ra 36" rg-142 - 415-0046-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5436-ND.
CABLE SMA/SMA-RA 60" RG-142 - 415-0044-060
Order 'cable sma/sma-ra 60" rg-142 - 415-0044-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0044-060-ND.
CABLE SMA/BNC 60" RG-142 - 415-0042-060
Order 'cable sma/bnc 60" rg-142 - 415-0042-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0042-060-ND.
CABLE SMA/SMA-RA 48" RG-142 - 415-0044-048
Order 'cable sma/sma-ra 48" rg-142 - 415-0044-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0044-048-ND.
CABLE SMA/SMA-RA 12" RG-142 - 415-0044-012
Order 'cable sma/sma-ra 12" rg-142 - 415-0044-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5212-ND.
CABLE SMA/SMA-RA 24" RG-142 - 415-0044-024
Order 'cable sma/sma-ra 24" rg-142 - 415-0044-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5224-ND.
CABLE SMA/SMA-RA 36" RG-142 - 415-0044-036
Order 'cable sma/sma-ra 36" rg-142 - 415-0044-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5236-ND.
CABLE SMA/SMA 60" RG-142 - 415-0043-060
Order 'cable sma/sma 60" rg-142 - 415-0043-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0043-060-ND.
CABLE N/SMA 60" RG-142 - 415-0061-060
Order 'cable n/sma 60" rg-142 - 415-0061-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0061-060-ND.
CABLE SMA/BNC 48" RG-142 - 415-0042-048
Order 'cable sma/bnc 48" rg-142 - 415-0042-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0042-048-ND.
CABLE SMA/BNC 12" RG-142 - 415-0042-012
Order 'cable sma/bnc 12" rg-142 - 415-0042-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5012-ND.
Options for SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0046-060
Send this link via E-Mail
Help With This Screen
