CONN EDGECARD 62POS DIP .100 SLD - ACC31DRYI-S93 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC31DRYI-S93
| Digi-Key Part Number | ACC31DRYI-S93-ND |
10 |
19.02000 |
Extended Price
190.20 |
| Manufacturer Part Number | ACC31DRYI-S93 | |||
| Description | CONN EDGECARD 62POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC31DRYI-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC31DRYI S93 ACC31DRYIS93 |
ACC31DRYI-S93 Specification Sheet
CONN EDGECARD 62POS DIP .100 SLD - ACC31DRYI-S93 (ACC31DRYI-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC31DRYI-S93CONN EDGECARD 62POS DIP .100 SLD - ACC31DRYI-S93
Order 'conn edgecard 62pos dip .100 sld - ACC31DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRYI-S93-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTH-S93
Order 'conn edgecard 62pos dip .100 sld - GEC31DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTH-S93-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTI-S93
Order 'conn edgecard 62pos dip .100 sld - GEC31DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTI-S93-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTN-S93
Order 'conn edgecard 62pos dip .100 sld - GEC31DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTN-S93-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRTS-S93
Order 'conn edgecard 62pos dip .100 sld - GEC31DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRTS-S93-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYH-S93
Order 'conn edgecard 62pos dip .100 sld - GEC31DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYH-S93-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYI-S93
Order 'conn edgecard 62pos dip .100 sld - GEC31DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYI-S93-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYN-S93
Order 'conn edgecard 62pos dip .100 sld - GEC31DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYN-S93-ND.
CONN EDGECARD 62POS DIP .100 SLD - GEC31DRYS-S93
Order 'conn edgecard 62pos dip .100 sld - GEC31DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DRYS-S93-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTH-S93
Order 'conn edgecard 62pos dip .100 sld - ABC31DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTH-S93-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTI-S93
Order 'conn edgecard 62pos dip .100 sld - ABC31DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTI-S93-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTN-S93
Order 'conn edgecard 62pos dip .100 sld - ABC31DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTN-S93-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRTS-S93
Order 'conn edgecard 62pos dip .100 sld - ABC31DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRTS-S93-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRYH-S93
Order 'conn edgecard 62pos dip .100 sld - ABC31DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRYH-S93-ND.
CONN EDGECARD 62POS DIP .100 SLD - ABC31DRYI-S93
Order 'conn edgecard 62pos dip .100 sld - ABC31DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRYI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC31DRYI-S93
Send this link via E-Mail
Help With This Screen
