Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE SMA/BNC 60" RG-58 - 415-0037-060

Digi-Key Part Number 415-0037-060-ND
Price Break
5
Unit Price
17.33400
Extended Price
86.67
Manufacturer Part Number415-0037-060
DescriptionCABLE SMA/BNC 60" RG-58
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information415-0037-060
VendorEmerson Network Power Connectivity Solutions
CategoryCable Assemblies
Length60.0" (1524.0mm)
ColorWhite
RG TypeRG-58
Connector TypeBNC Male to SMA Male
FeaturesShielded
Wire Size, Individual-
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 415 0037 060
4150037060

415-0037-060 Specification Sheet

Image of CABLE SMA/BNC 60" RG-58 - 415-0037-060

CABLE SMA/BNC 60" RG-58 - 415-0037-060 (415-0037-060-ND)

Related parts :
CABLE SMA/BNC 60" RG-58 - 415-0037-060
 Order 'cable sma/bnc 60" rg-58 - 415-0037-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0037-060-ND.
CABLE SMA/BNC 48" RG-58 - 415-0037-048
 Order 'cable sma/bnc 48" rg-58 - 415-0037-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0037-048-ND.
CABLE SMA/BNC 60" RG-142 - 415-0042-060
 Order 'cable sma/bnc 60" rg-142 - 415-0042-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0042-060-ND.
CABLE SMA/BNC 12" RG-58 - 415-0037-012
 Order 'cable sma/bnc 12" rg-58 - 415-0037-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4512-ND.
CABLE SMA/BNC 24" RG-58 - 415-0037-024
 Order 'cable sma/bnc 24" rg-58 - 415-0037-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4524-ND.
CABLE SMA/BNC 36" RG-58 - 415-0037-036
 Order 'cable sma/bnc 36" rg-58 - 415-0037-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4536-ND.
CABLE SMA/SMA-JACK 60" RG-58 - 415-0040-060
 Order 'cable sma/sma-jack 60" rg-58 - 415-0040-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0040-060-ND.
CABLE SMA-RA/SMA-RA 60" RG-58 - 415-0041-060
 Order 'cable sma-ra/sma-ra 60" rg-58 - 415-0041-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0041-060-ND.
CABLE BNC/BNC 60" RG-58 - 415-0054-060
 Order 'cable bnc/bnc 60" rg-58 - 415-0054-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0054-060-ND.
CABLE N/N 60" RG-58 - 415-0058-060
 Order 'cable n/n 60" rg-58 - 415-0058-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0058-060-ND.
CABLE SMA/SMA 60" RG-58 - 415-0038-060
 Order 'cable sma/sma 60" rg-58 - 415-0038-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0038-060-ND.
CABLE N/SMA 60" RG-58 - 415-0059-060
 Order 'cable n/sma 60" rg-58 - 415-0059-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0059-060-ND.
CABLE SMA/SMA-RA 60" RG-142 - 415-0044-060
 Order 'cable sma/sma-ra 60" rg-142 - 415-0044-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0044-060-ND.
CABLE SMA-RA/SMA-RA 60" RG-142 - 415-0046-060
 Order 'cable sma-ra/sma-ra 60" rg-142 - 415-0046-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0046-060-ND.
CABLE BNC/BNC 60" RG-59 - 415-0048-060
 Order 'cable bnc/bnc 60" rg-59 - 415-0048-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0048-060-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE SMA/BNC 60" RG-142 - 415-0042-060 Next: CABLE SMA/SMA 12" RG-142 - 415-0043-012