CONN EDGECARD 56POS .100 EXTEND - ACC28DRYH-S13 - Connectors
| Digi-Key Part Number | ACC28DRYH-S13-ND |
10 |
15.13500 |
Extended Price
151.35 |
| Manufacturer Part Number | ACC28DRYH-S13 | |||
| Description | CONN EDGECARD 56POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC28DRYH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC28DRYH S13 ACC28DRYHS13 |
ACC28DRYH-S13 Specification Sheet
CONN EDGECARD 56POS .100 EXTEND - ACC28DRYH-S13 (ACC28DRYH-S13-ND) - Connectors
Related parts Connectors :CONN EDGECARD 56POS .100 EXTEND - ACC28DRYH-S13
Order 'conn edgecard 56pos .100 extend - ACC28DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC28DRYH-S13-ND.
CONN EDGECARD 56POS .100 EXTEND - GEC28DREF-S13
Order 'conn edgecard 56pos .100 extend - GEC28DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DREF-S13-ND.
CONN EDGECARD 56POS .100 EXTEND - GEC28DREH-S13
Order 'conn edgecard 56pos .100 extend - GEC28DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DREH-S13-ND.
CONN EDGECARD 56POS .100 EXTEND - GEC28DREI-S13
Order 'conn edgecard 56pos .100 extend - GEC28DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DREI-S13-ND.
CONN EDGECARD 56POS .100 EXTEND - GEC28DREN-S13
Order 'conn edgecard 56pos .100 extend - GEC28DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DREN-S13-ND.
CONN EDGECARD 56POS .100 EXTEND - GEC28DRES-S13
Order 'conn edgecard 56pos .100 extend - GEC28DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRES-S13-ND.
CONN EDGECARD 56POS .100 EXTEND - GEC28DRTF-S13
Order 'conn edgecard 56pos .100 extend - GEC28DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTF-S13-ND.
CONN EDGECARD 56POS .100 EXTEND - GEC28DRTH-S13
Order 'conn edgecard 56pos .100 extend - GEC28DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTH-S13-ND.
CONN EDGECARD 56POS .100 EXTEND - GEC28DRTI-S13
Order 'conn edgecard 56pos .100 extend - GEC28DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTI-S13-ND.
CONN EDGECARD 56POS .100 EXTEND - GEC28DRTN-S13
Order 'conn edgecard 56pos .100 extend - GEC28DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTN-S13-ND.
CONN EDGECARD 56POS .100 EXTEND - GEC28DRTS-S13
Order 'conn edgecard 56pos .100 extend - GEC28DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTS-S13-ND.
CONN EDGECARD 56POS .100 EXTEND - GEC28DRYH-S13
Order 'conn edgecard 56pos .100 extend - GEC28DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRYH-S13-ND.
CONN EDGECARD 56POS .100 EXTEND - GEC28DRYI-S13
Order 'conn edgecard 56pos .100 extend - GEC28DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRYI-S13-ND.
CONN EDGECARD 56POS .100 EXTEND - GEC28DRYN-S13
Order 'conn edgecard 56pos .100 extend - GEC28DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRYN-S13-ND.
CONN EDGECARD 56POS .100 EXTEND - ABC28DRTI-S13
Order 'conn edgecard 56pos .100 extend - ABC28DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTI-S13-ND.
Send this link via E-Mail
Help With This Screen
