CONN EDGECARD 56POS DIP .100 SLD - ACC28DRXS-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC28DRXS-S734
| Digi-Key Part Number | ACC28DRXS-S734-ND |
10 |
15.27000 |
Extended Price
152.70 |
| Manufacturer Part Number | ACC28DRXS-S734 | |||
| Description | CONN EDGECARD 56POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC28DRXS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC28DRXS S734 ACC28DRXSS734 |
ACC28DRXS-S734 Specification Sheet
CONN EDGECARD 56POS DIP .100 SLD - ACC28DRXS-S734 (ACC28DRXS-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC28DRXS-S734CONN EDGECARD 56POS DIP .100 SLD - ACC28DRXS-S734
Order 'conn edgecard 56pos dip .100 sld - ACC28DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC28DRXS-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTH-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTH-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTI-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTI-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTN-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTN-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRTS-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRTS-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRXH-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRXH-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRXI-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRXI-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRXN-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRXN-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRXS-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRXS-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRYH-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRYH-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRYI-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRYI-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRYN-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRYN-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - GEC28DRYS-S734
Order 'conn edgecard 56pos dip .100 sld - GEC28DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC28DRYS-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - ABC28DRTH-S734
Order 'conn edgecard 56pos dip .100 sld - ABC28DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTH-S734-ND.
CONN EDGECARD 56POS DIP .100 SLD - ABC28DRTI-S734
Order 'conn edgecard 56pos dip .100 sld - ABC28DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC28DRXS-S734
Send this link via E-Mail
Help With This Screen
