Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC28DRXS
CONN EDGECARD 56POS .100 DIP SLD - ACC28DRXS
| Digi-Key Part Number | ACC28DRXS-ND |
10 |
13.02000 |
Extended Price
130.20 |
| Manufacturer Part Number | ACC28DRXS | |||
| Description | CONN EDGECARD 56POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC28DRXS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC28DRXS ACC28DRXS |
ACC28DRXS Specification Sheet
CONN EDGECARD 56POS .100 DIP SLD - ACC28DRXS (ACC28DRXS-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC28DRXSGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC28DRXS
Order 'conn edgecard 56pos .100 dip sld - ACC28DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC28DRXS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC28DRTF
Order 'conn edgecard 56pos .100 dip sld - ABC28DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC28DRTH
Order 'conn edgecard 56pos .100 dip sld - ABC28DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC28DRTI
Order 'conn edgecard 56pos .100 dip sld - ABC28DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC28DRTN
Order 'conn edgecard 56pos .100 dip sld - ABC28DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC28DRTS
Order 'conn edgecard 56pos .100 dip sld - ABC28DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC28DRXH
Order 'conn edgecard 56pos .100 dip sld - ABC28DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC28DRXI
Order 'conn edgecard 56pos .100 dip sld - ABC28DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRXI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC28DRXN
Order 'conn edgecard 56pos .100 dip sld - ABC28DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC28DRXS
Order 'conn edgecard 56pos .100 dip sld - ABC28DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRXS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC28DRYH
Order 'conn edgecard 56pos .100 dip sld - ABC28DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRYH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC28DRYI
Order 'conn edgecard 56pos .100 dip sld - ABC28DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRYI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC28DRYN
Order 'conn edgecard 56pos .100 dip sld - ABC28DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRYN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC28DRYS
Order 'conn edgecard 56pos .100 dip sld - ABC28DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRYS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC28DRTF
Order 'conn edgecard 56pos .100 dip sld - ACC28DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC28DRTF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC28DRXS
Send this link via E-Mail
Help With This Screen
