CONN EDGECARD 56POS .100 DIP SLD - ACC28DRXH - Connectors
| Digi-Key Part Number | ACC28DRXH-ND |
10 |
12.60000 |
Extended Price
126.00 |
| Manufacturer Part Number | ACC28DRXH | |||
| Description | CONN EDGECARD 56POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC28DRXH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC28DRXH ACC28DRXH |
ACC28DRXH Specification Sheet
CONN EDGECARD 56POS .100 DIP SLD - ACC28DRXH (ACC28DRXH-ND) - Connectors
Related parts Connectors :CONN EDGECARD 56POS .100 DIP SLD - ACC28DRXH
Order 'conn edgecard 56pos .100 dip sld - ACC28DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC28DRXH-ND.
CONN EDGECARD 56POS .100 DIP SLD - ABC28DRTF
Order 'conn edgecard 56pos .100 dip sld - ABC28DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTF-ND.
CONN EDGECARD 56POS .100 DIP SLD - ABC28DRTH
Order 'conn edgecard 56pos .100 dip sld - ABC28DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTH-ND.
CONN EDGECARD 56POS .100 DIP SLD - ABC28DRTI
Order 'conn edgecard 56pos .100 dip sld - ABC28DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTI-ND.
CONN EDGECARD 56POS .100 DIP SLD - ABC28DRTN
Order 'conn edgecard 56pos .100 dip sld - ABC28DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTN-ND.
CONN EDGECARD 56POS .100 DIP SLD - ABC28DRTS
Order 'conn edgecard 56pos .100 dip sld - ABC28DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRTS-ND.
CONN EDGECARD 56POS .100 DIP SLD - ABC28DRXH
Order 'conn edgecard 56pos .100 dip sld - ABC28DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRXH-ND.
CONN EDGECARD 56POS .100 DIP SLD - ABC28DRXI
Order 'conn edgecard 56pos .100 dip sld - ABC28DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRXI-ND.
CONN EDGECARD 56POS .100 DIP SLD - ABC28DRXN
Order 'conn edgecard 56pos .100 dip sld - ABC28DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRXN-ND.
CONN EDGECARD 56POS .100 DIP SLD - ABC28DRXS
Order 'conn edgecard 56pos .100 dip sld - ABC28DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRXS-ND.
CONN EDGECARD 56POS .100 DIP SLD - ABC28DRYH
Order 'conn edgecard 56pos .100 dip sld - ABC28DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRYH-ND.
CONN EDGECARD 56POS .100 DIP SLD - ABC28DRYI
Order 'conn edgecard 56pos .100 dip sld - ABC28DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRYI-ND.
CONN EDGECARD 56POS .100 DIP SLD - ABC28DRYN
Order 'conn edgecard 56pos .100 dip sld - ABC28DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRYN-ND.
CONN EDGECARD 56POS .100 DIP SLD - ABC28DRYS
Order 'conn edgecard 56pos .100 dip sld - ABC28DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC28DRYS-ND.
CONN EDGECARD 56POS .100 DIP SLD - ACC28DRTF
Order 'conn edgecard 56pos .100 dip sld - ACC28DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC28DRTF-ND.
Send this link via E-Mail
Help With This Screen
