BATT LITH 1/2AA 3V 1AH W/3 PINS - BR-1/2AAE2P - Batteries
| Digi-Key Part Number | P630-ND |
1 10 50 200 400 600 1000 2600 5000 |
5.00000 4.50000 4.00000 3.50000 3.20000 3.00000 2.75000 2.55000 2.50000 |
Extended Price
5.00 45.00 200.00 700.00 1280.00 1800.00 2750.00 6630.00 12500.00 |
| Manufacturer Part Number | BR-1/2AAE2P | |||
| Description | BATT LITH 1/2AA 3V 1AH W/3 PINS | |||
| Quantity Available | 1345 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR-1/2AAE2P |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Battery Cell Size | 1/2 AA - PC Pin |
| Voltage - Rated | 3V |
| Capacity | 1000mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | PCB Pins |
| Size / Dimension | 0.57" Dia x 1.00" H (14.5mm x 25.4mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BR 1 2AAE2P BR12AAE2P P630 ND P630ND P630 |
BR-1/2AAE2P Specification Sheet
BATT LITH 1/2AA 3V 1AH W/3 PINS - BR-1/2AAE2P (P630-ND) - Batteries
Related parts Batteries :BATT LITH 1/2AA 3V 1AH W/3 PINS - BR-1/2AAE2P
Order 'batt lith 1/2aa 3v 1ah w/3 pins - BR-1/2AAE2P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P630-ND.
BATT LITH 1/2AA 3V 1AH W/2 PINS - BR-1/2AAE5P
Order 'batt lith 1/2aa 3v 1ah w/2 pins - BR-1/2AAE5P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P631-ND.
BATT LITH 1/2AA 3.6V XTRA CYL - TL-2150/S
Order 'batt lith 1/2aa 3.6v xtra cyl - TL-2150/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1000-ND.
BATT LITH 1/2AA 3.6V CYL W/LEADS - TL-2150/P
Order 'batt lith 1/2aa 3.6v cyl w/leads - TL-2150/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1001-ND.
BATT LITH 1/2AA 3.6V MBU CYLIND - TL-5101/S
Order 'batt lith 1/2aa 3.6v mbu cylind - TL-5101/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1002-ND.
BATT LITH 1/2AA 3.6V CYL W/LEADS - TL-5101/P
Order 'batt lith 1/2aa 3.6v cyl w/leads - TL-5101/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1003-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
BATT LITH 1/2AA 3.6V HC W/LEADS - TL-5902/P
Order 'batt lith 1/2aa 3.6v hc w/leads - TL-5902/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1005-ND.
BATT LITH 1/2AA 3.6V HC W/TABS - TL-5902/T
Order 'batt lith 1/2aa 3.6v hc w/tabs - TL-5902/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1006-ND.
BATT LITH 1/10 D 3.6V WAFER - TLH-5934/P
Order 'batt lith 1/10 d 3.6v wafer - TLH-5934/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1037-ND.
BATT LITH 1/6 D 3.6V WAFER - TLH-5935/P
Order 'batt lith 1/6 d 3.6v wafer - TLH-5935/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1038-ND.
BATT LITH 1/10 D 3.6V IXTR WAFER - TL-5934/P
Order 'batt lith 1/10 d 3.6v ixtr wafer - TL-5934/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1040-ND.
BATT LITH 1/6 D 3.6V IXTR WAFER - TL-5935/P
Order 'batt lith 1/6 d 3.6v ixtr wafer - TL-5935/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1041-ND.
BATT LITH 1/2 AA 3.6V CYL - TLH-5902/S
Order 'batt lith 1/2 aa 3.6v cyl - TLH-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1030-ND.
BATT LITH 1/2 AA 3.6V AXIAL - TLH-5902/P
Order 'batt lith 1/2 aa 3.6v axial - TLH-5902/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1031-ND.
Send this link via E-Mail
Help With This Screen
