CABLE MCX-RA/MCX-RA 30" 735A - 415-0024-030 - Cable Assemblies
| Digi-Key Part Number | 415-0024-030-ND |
5 |
38.66800 |
Extended Price
193.34 |
| Manufacturer Part Number | 415-0024-030 | |||
| Description | CABLE MCX-RA/MCX-RA 30" 735A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0024-030 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 30.0" (762.0mm) |
| Color | Gray |
| RG Type | Belden 735A |
| Connector Type | MCX Male, Right Angle to MCX Male, Right Angle |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0024 030 4150024030 |
415-0024-030 Specification Sheet
CABLE MCX-RA/MCX-RA 30" 735A - 415-0024-030 (415-0024-030-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE MCX-RA/MCX-RA 30" 735A - 415-0024-030
Order 'cable mcx-ra/mcx-ra 30" 735a - 415-0024-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0024-030-ND.
CABLE MCX-RA/MCX-RA 18" 735A - 415-0024-018
Order 'cable mcx-ra/mcx-ra 18" 735a - 415-0024-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0024-018-ND.
CABLE MCX-RA/MCX-RA 6" 735A - 415-0024-006
Order 'cable mcx-ra/mcx-ra 6" 735a - 415-0024-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3206-ND.
CABLE MCX-RA/MCX-RA 12" 735A - 415-0024-012
Order 'cable mcx-ra/mcx-ra 12" 735a - 415-0024-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3212-ND.
CABLE MCX-RA/MCX-RA 24" 735A - 415-0024-024
Order 'cable mcx-ra/mcx-ra 24" 735a - 415-0024-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3224-ND.
CABLE MCX-RA/MCX-RA 36" 735A - 415-0024-036
Order 'cable mcx-ra/mcx-ra 36" 735a - 415-0024-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3236-ND.
CABLE MCX-RA/MCX-RA 30" RG-178 - 415-0015-030
Order 'cable mcx-ra/mcx-ra 30" rg-178 - 415-0015-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0015-030-ND.
CABLE MCX/MCX-RA 30" RG-316 - 415-0017-030
Order 'cable mcx/mcx-ra 30" rg-316 - 415-0017-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0017-030-ND.
CABLE MCX-RA/MCX-RA 30" RG-316 - 415-0019-030
Order 'cable mcx-ra/mcx-ra 30" rg-316 - 415-0019-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0019-030-ND.
CABLE MCX-RA/MCX-RA 30" RG-316DS - 415-0021-030
Order 'cable mcx-ra/mcx-ra 30" rg-316ds - 415-0021-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0021-030-ND.
CABLE MCX/MCX 30" RG-178 - 415-0014-030
Order 'cable mcx/mcx 30" rg-178 - 415-0014-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0014-030-ND.
CABLE MCX-RA/MCX-RA 18" RG-178 - 415-0015-018
Order 'cable mcx-ra/mcx-ra 18" rg-178 - 415-0015-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0015-018-ND.
CABLE MCX/MCX-JACK 30" RG-316 - 415-0016-030
Order 'cable mcx/mcx-jack 30" rg-316 - 415-0016-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0016-030-ND.
CABLE MCX/MCX-RA 18" RG-316 - 415-0017-018
Order 'cable mcx/mcx-ra 18" rg-316 - 415-0017-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0017-018-ND.
CABLE MCX/MCX 30" RG-316 - 415-0018-030
Order 'cable mcx/mcx 30" rg-316 - 415-0018-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0018-030-ND.
Send this link via E-Mail
Help With This Screen
