FILTER 3-TERM 55MHZ 300MA SMD - ACF321825-332-TD01 - Filters
| Digi-Key Part Number | 445-2063-6-ND |
1 10 50 100 250 500 |
.51000 .43800 .40440 .33710 .30336 .26966 |
Extended Price
0.51 4.38 20.22 33.71 75.84 134.83 |
| Manufacturer Part Number | ACF321825-332-TD01 | |||
| Description | FILTER 3-TERM 55MHZ 300MA SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACF321825-332-TD01 |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Package / Case | 1210 (3225 metric) |
| Packaging | Digi-ReelĀ® |
| Attenuation Value | 25dB @ 37MHz ~ 90MHz |
| Capacitance | - |
| Current | 300mA |
| Center / Cutoff Frequency | 55MHz |
| Filter Type | Bandstop |
| Voltage | 20V |
| Impedance | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACF321825 332 TD01 ACF321825332TD01 445 2063 6 ND 44520636ND 445-2063-6 |
ACF321825-332-TD01 Specification Sheet
FILTER 3-TERM 55MHZ 300MA SMD - ACF321825-332-TD01 (445-2063-6-ND) - Filters
Related parts Filters :FILTER 3-TERM 55MHZ 300MA SMD - ACF321825-332-TD01
Order 'filter 3-term 55mhz 300ma smd - ACF321825-332-TD01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2063-1-ND.
FILTER 3-TERM 55MHZ 300MA SMD - ACF321825-332-TD01
Order 'filter 3-term 55mhz 300ma smd - ACF321825-332-TD01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2063-2-ND.
FILTER 3-TERM 55MHZ 300MA SMD - ACF321825-332-TD01
Order 'filter 3-term 55mhz 300ma smd - ACF321825-332-TD01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2063-6-ND.
FILTER 3-TERM 17MHZ 300MA SMD - ACF321825-223-TD01
Order 'filter 3-term 17mhz 300ma smd - ACF321825-223-TD01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2059-1-ND.
FILTER 3-TERM 17MHZ 300MA SMD - ACF321825-223-TD01
Order 'filter 3-term 17mhz 300ma smd - ACF321825-223-TD01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2059-2-ND.
FILTER 3-TERM 17MHZ 300MA SMD - ACF321825-223-TD01
Order 'filter 3-term 17mhz 300ma smd - ACF321825-223-TD01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2059-6-ND.
FILTER 3-TERM 27MHZ 300MA SMD - ACF321825-103-TD01
Order 'filter 3-term 27mhz 300ma smd - ACF321825-103-TD01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2060-1-ND.
FILTER 3-TERM 27MHZ 300MA SMD - ACF321825-103-TD01
Order 'filter 3-term 27mhz 300ma smd - ACF321825-103-TD01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2060-2-ND.
FILTER 3-TERM 37MHZ 300MA SMD - ACF321825-682-TD01
Order 'filter 3-term 37mhz 300ma smd - ACF321825-682-TD01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2061-1-ND.
FILTER 3-TERM 37MHZ 300MA SMD - ACF321825-682-TD01
Order 'filter 3-term 37mhz 300ma smd - ACF321825-682-TD01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2061-2-ND.
FILTER 3-TERM 45MHZ 300MA SMD - ACF321825-472-TD01
Order 'filter 3-term 45mhz 300ma smd - ACF321825-472-TD01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2062-1-ND.
FILTER 3-TERM 45MHZ 300MA SMD - ACF321825-472-TD01
Order 'filter 3-term 45mhz 300ma smd - ACF321825-472-TD01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2062-2-ND.
FILTER 3-TERM 65MHZ 300MA SMD - ACF321825-222-TD01
Order 'filter 3-term 65mhz 300ma smd - ACF321825-222-TD01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2064-1-ND.
FILTER 3-TERM 65MHZ 300MA SMD - ACF321825-222-TD01
Order 'filter 3-term 65mhz 300ma smd - ACF321825-222-TD01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2064-2-ND.
FILTER 3-TERM 80MHZ 300MA SMD - ACF321825-152-TD01
Order 'filter 3-term 80mhz 300ma smd - ACF321825-152-TD01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2065-1-ND.
Send this link via E-Mail
Help With This Screen
