Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT LITH 3V CYL HIGH CAPACITY - BR-AG

Digi-Key Part Number P362-ND
Price Break
1
10
20
500
1000
5000
Unit Price
11.30000
10.17000
9.04000
6.78000
6.01160
5.76300
Extended Price
11.30
101.70
180.80
3390.00
6011.60
28815.00
Manufacturer Part NumberBR-AG
DescriptionBATT LITH 3V CYL HIGH CAPACITY
Quantity Available 284
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBR-AG
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
TypeLithium
Cell TypeA
Voltage3.000 V [Typ]
Battery Capacity2.20 A-h [Nom]
Termination StyleButton Top (extending)
Diameter17.0000 mm [Typ]
Height45.500 mm [Typ]
Weight13.5000 g [Nom]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR AG
BRAG
P362 ND
P362ND
P362

BR-AG Specification Sheet

Image of BATT LITH 3V CYL HIGH CAPACITY - BR-AG

BATT LITH 3V CYL HIGH CAPACITY - BR-AG (P362-ND)

Related parts:
BATT LITH 3V CYL HIGH CAPACITY - BR-AG
 Order 'batt lith 3v cyl high capacity - BR-AG' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P362-ND.
BATT LITH 3V CYL HIGH CAPACITY - BR-2/3AG
 Order 'batt lith 3v cyl high capacity - BR-2/3AG' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P361-ND.
BATT LITH 3V CYL HIGH CAP W/TAB - BR-2/3AGT
 Order 'batt lith 3v cyl high cap w/tab - BR-2/3AGT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P361T-ND.
BATT LITH 3V CYL HIGH CAP W/TAB - BR-AGT
 Order 'batt lith 3v cyl high cap w/tab - BR-AGT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P362T-ND.
BATTERY LITH 3V CYL TYPE W/TAB - CR17335E
 Order 'battery lith 3v cyl type w/tab - CR17335E' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P149T-ND.
BATTERY LITH 3V BOBBIN TYPE CYL - CR17335E
 Order 'battery lith 3v bobbin type cyl - CR17335E' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P149-ND.
BATT LITH 1/2AA 3V 1AH W/3 PINS - BR-1/2AAE2PE
 Order 'batt lith 1/2aa 3v 1ah w/3 pins - BR-1/2AAE2PE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P630-ND.
BATT LITH 1/2AA 3V 1AH W/2 PINS - BR-1/2AAE5PE
 Order 'batt lith 1/2aa 3v 1ah w/2 pins - BR-1/2AAE5PE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P631-ND.
BATTERY LITH 1200MAH 2/3A TYPE - BR-2/3ASSP
 Order 'battery lith 1200mah 2/3a type - BR-2/3ASSP' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P133-ND.
BATTERY LITH 650MAH 1/2A TYPE - BR-1/2A
 Order 'battery lith 650mah 1/2a type - BR-1/2A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P134-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR2325-1HC
 Order 'batt lith coin 3v w/pvc 2 leads - BR2325-1HC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P202-ND.
BATT LITH COIN 3V 20MM PCB TAB - CR2016-1F2
 Order 'batt lith coin 3v 20mm pcb tab - CR2016-1F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P222-ND.
BATT LITH COIN 3V 20MM PCB TAB - BR2032-1F2
 Order 'batt lith coin 3v 20mm pcb tab - BR2032-1F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P223-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR2330A/GAE
 Order 'batt lith coin 3v hitemp w/legs - BR2330A/GAE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P224-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR2477A/GAE
 Order 'batt lith coin 3v hitemp w/legs - BR2477A/GAE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P228-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATT LITH 3V CYL HIGH CAPACITY - BR-2/3AG Next: BATT LITH 3V RECHARGE - ML1220-TJ1