CAP 2-ARRAY .10UF 6.3V X5R 0504 - CKCM25X5R0J104M - Capacitors
0.1µF Array Capacitor TDK Corporation (VA) 0504 (1210 metric) 6.3V CKCM25X5R0J104M
| Digi-Key Part Number | 445-1871-6-ND |
10 100 500 1000 |
.23500 .13900 .08018 .05559 |
Extended Price
2.35 13.90 40.09 55.59 |
| Manufacturer Part Number | CKCM25X5R0J104M | |||
| Description | CAP 2-ARRAY .10UF 6.3V X5R 0504 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKCM25X5R0J104M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Package / Case | 0504 (1210 metric) |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Temperature Coefficient | X5R |
| Dielectric Material | Ceramic |
| Circuit Type | Isolated |
| Number of Capacitors | 2 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKCM25X5R0J104M CKCM25X5R0J104M 445 1871 6 ND 44518716ND 445-1871-6 |
CKCM25X5R0J104M Specification Sheet
CAP 2-ARRAY .10UF 6.3V X5R 0504 - CKCM25X5R0J104M (445-1871-6-ND) - Capacitors
Related parts 0.1µF Array Capacitor TDK Corporation (VA) 0504 (1210 metric) 6.3V CKCM25X5R0J104MCAP 2-ARRAY .10UF 6.3V X5R 0504 - CKCM25X5R0J104M
Order 'cap 2-array .10uf 6.3v x5r 0504 - CKCM25X5R0J104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1871-1-ND.
CAP 2-ARRAY .10UF 6.3V X5R 0504 - CKCM25X5R0J104M
Order 'cap 2-array .10uf 6.3v x5r 0504 - CKCM25X5R0J104M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1871-2-ND.
CAP 2-ARRAY .10UF 6.3V X5R 0504 - CKCM25X5R0J104M
Order 'cap 2-array .10uf 6.3v x5r 0504 - CKCM25X5R0J104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1871-6-ND.
CAP 2-ARRAY 1.0UF 6.3V X5R 0504 - CKCM25X5R0J105M
Order 'cap 2-array 1.0uf 6.3v x5r 0504 - CKCM25X5R0J105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1874-1-ND.
CAP 2-ARRAY 1.0UF 6.3V X5R 0504 - CKCM25X5R0J105M
Order 'cap 2-array 1.0uf 6.3v x5r 0504 - CKCM25X5R0J105M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1874-2-ND.
CAP 2-ARRAY 1.0UF 6.3V X5R 0504 - CKCM25X5R0J105M
Order 'cap 2-array 1.0uf 6.3v x5r 0504 - CKCM25X5R0J105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1874-6-ND.
CAP 2-ARRAY .22UF 6.3V X5R 0504 - CKCM25X5R0J224M
Order 'cap 2-array .22uf 6.3v x5r 0504 - CKCM25X5R0J224M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1872-1-ND.
CAP 2-ARRAY .22UF 6.3V X5R 0504 - CKCM25X5R0J224M
Order 'cap 2-array .22uf 6.3v x5r 0504 - CKCM25X5R0J224M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1872-2-ND.
CAP 2-ARRAY .47UF 6.3V X5R 0504 - CKCM25X5R0J474M
Order 'cap 2-array .47uf 6.3v x5r 0504 - CKCM25X5R0J474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1873-1-ND.
CAP 2-ARRAY .47UF 6.3V X5R 0504 - CKCM25X5R0J474M
Order 'cap 2-array .47uf 6.3v x5r 0504 - CKCM25X5R0J474M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1873-2-ND.
CAP 2-ARRAY .22UF 6.3V X5R 0504 - CKCM25X5R0J224M
Order 'cap 2-array .22uf 6.3v x5r 0504 - CKCM25X5R0J224M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1872-6-ND.
CAP 2-ARRAY .47UF 6.3V X5R 0504 - CKCM25X5R0J474M
Order 'cap 2-array .47uf 6.3v x5r 0504 - CKCM25X5R0J474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1873-6-ND.
CAP 2-ARRAY 1.0UF 6.3V X5R 0805 - CKCL22X5R0J105M
Order 'cap 2-array 1.0uf 6.3v x5r 0805 - CKCL22X5R0J105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1895-1-ND.
CAP 2-ARRAY 1.0UF 6.3V X5R 0805 - CKCL22X5R0J105M
Order 'cap 2-array 1.0uf 6.3v x5r 0805 - CKCL22X5R0J105M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1895-2-ND.
CAP 2-ARRAY 1.0UF 6.3V X5R 0805 - CKCL22X5R0J105M
Order 'cap 2-array 1.0uf 6.3v x5r 0805 - CKCL22X5R0J105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1895-6-ND.
Options for 0.1µF Array Capacitor TDK Corporation (VA) 0504 (1210 metric) 6.3V CKCM25X5R0J104M
Send this link via E-Mail
Help With This Screen
