Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 4-ARRAY 47000PF 10V X5R 0805 - CKCL44X5R1A473M

Digi-Key Part Number 445-1837-6-ND
Price Break
1
10
100
500
1000
Unit Price
.11000
.10000
.08550
.07126
.06128
Extended Price
0.11
1.00
8.55
35.63
61.28
Manufacturer Part NumberCKCL44X5R1A473M
DescriptionCAP 4-ARRAY 47000PF 10V X5R 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCKCL44X5R1A473M
VendorTDK
CategoryCapacitors
Other Names CKCL44X5R1A473M
CKCL44X5R1A473M
445 1837 6 ND
44518376ND
445-1837-6


Image of CAP 4-ARRAY 47000PF 10V X5R 0805 - CKCL44X5R1A473M

CAP 4-ARRAY 47000PF 10V X5R 0805 - CKCL44X5R1A473M (445-1837-6-ND)

Related parts:
CAP 4-ARRAY 47000PF 10V X5R 0805 - CKCL44X5R1A473M
 Order 'cap 4-array 47000pf 10v x5r 0805 - CKCL44X5R1A473M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1837-1-ND.
CAP 4-ARRAY 47000PF 10V X5R 0805 - CKCL44X5R1A473M
 Order 'cap 4-array 47000pf 10v x5r 0805 - CKCL44X5R1A473M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1837-2-ND.
CAP 4-ARRAY 47000PF 10V X5R 0805 - CKCL44X5R1A473M
 Order 'cap 4-array 47000pf 10v x5r 0805 - CKCL44X5R1A473M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1837-6-ND.
CAP 4-ARRAY .10UF 6.3V X5R 0805 - CKCL44X5R0J104M
 Order 'cap 4-array .10uf 6.3v x5r 0805 - CKCL44X5R0J104M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1838-1-ND.
CAP 4-ARRAY .10UF 6.3V X5R 0805 - CKCL44X5R0J104M
 Order 'cap 4-array .10uf 6.3v x5r 0805 - CKCL44X5R0J104M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1838-2-ND.
CAP 2-ARRAY 47000PF 10V X5R 0504 - CKCM25X5R1A473M
 Order 'cap 2-array 47000pf 10v x5r 0504 - CKCM25X5R1A473M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1870-1-ND.
CAP 2-ARRAY 47000PF 10V X5R 0504 - CKCM25X5R1A473M
 Order 'cap 2-array 47000pf 10v x5r 0504 - CKCM25X5R1A473M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1870-2-ND.
CAP 2-ARRAY .22UF 10V X5R 0805 - CKCL22X5R1A224M
 Order 'cap 2-array .22uf 10v x5r 0805 - CKCL22X5R1A224M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1893-1-ND.
CAP 2-ARRAY .22UF 10V X5R 0805 - CKCL22X5R1A224M
 Order 'cap 2-array .22uf 10v x5r 0805 - CKCL22X5R1A224M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1893-2-ND.
CAP 4-ARRAY .10UF 6.3V X5R 0805 - CKCL44X5R0J104M
 Order 'cap 4-array .10uf 6.3v x5r 0805 - CKCL44X5R0J104M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1838-6-ND.
CAP 2-ARRAY 47000PF 10V X5R 0504 - CKCM25X5R1A473M
 Order 'cap 2-array 47000pf 10v x5r 0504 - CKCM25X5R1A473M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1870-6-ND.
CAP 2-ARRAY .22UF 10V X5R 0805 - CKCL22X5R1A224M
 Order 'cap 2-array .22uf 10v x5r 0805 - CKCL22X5R1A224M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1893-6-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A
 Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2875-1-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A
 Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2875-2-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104MAT2A
 Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2883-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 4-ARRAY 47000PF 10V X5R 0805 - CKCL44X5R1A473M Next: CAP 4-ARRAY 47000PF 16V X7R 0805 - GNM214R71C473MA01D