Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 4-ARRAY 22000PF 16V X7R 0805 - CKCL44X7R1C223M

Digi-Key Part Number 445-1836-6-ND
Price Break
1
10
100
500
1000
Unit Price
.11000
.10000
.08550
.07126
.06128
Extended Price
0.11
1.00
8.55
35.63
61.28
Manufacturer Part NumberCKCL44X7R1C223M
DescriptionCAP 4-ARRAY 22000PF 16V X7R 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCKCL44X7R1C223M
VendorTDK
CategoryCapacitors
Other Names CKCL44X7R1C223M
CKCL44X7R1C223M
445 1836 6 ND
44518366ND
445-1836-6


Image of CAP 4-ARRAY 22000PF 16V X7R 0805 - CKCL44X7R1C223M

CAP 4-ARRAY 22000PF 16V X7R 0805 - CKCL44X7R1C223M (445-1836-6-ND)

Related parts:
CAP 4-ARRAY 22000PF 16V X7R 0805 - CKCL44X7R1C223M
 Order 'cap 4-array 22000pf 16v x7r 0805 - CKCL44X7R1C223M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1836-1-ND.
CAP 4-ARRAY 22000PF 16V X7R 0805 - CKCL44X7R1C223M
 Order 'cap 4-array 22000pf 16v x7r 0805 - CKCL44X7R1C223M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1836-2-ND.
CAP 4-ARRAY 22000PF 16V X7R 0805 - CKCL44X7R1C223M
 Order 'cap 4-array 22000pf 16v x7r 0805 - CKCL44X7R1C223M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1836-6-ND.
CAP 4-ARRAY 22000PF 16V X7R 0805 - GNM214R71C223MA01D
 Order 'cap 4-array 22000pf 16v x7r 0805 - GNM214R71C223MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3411-1-ND.
CAP 4-ARRAY 22000PF 16V X7R 0805 - GNM214R71C223MA01D
 Order 'cap 4-array 22000pf 16v x7r 0805 - GNM214R71C223MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3411-2-ND.
CAP 4-ARRAY 22000PF 16V X7R 0805 - GNM214R71C223MA01D
 Order 'cap 4-array 22000pf 16v x7r 0805 - GNM214R71C223MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3411-6-ND.
CAP 4-ARRAY 47000PF 16V X7R 0805 - GNM214R71C473MA01D
 Order 'cap 4-array 47000pf 16v x7r 0805 - GNM214R71C473MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3412-1-ND.
CAP 4-ARRAY 47000PF 16V X7R 0805 - GNM214R71C473MA01D
 Order 'cap 4-array 47000pf 16v x7r 0805 - GNM214R71C473MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3412-2-ND.
CAP 4-ARRAY .1UF 16V X7R 0805 - GNM214R71C104MA01D
 Order 'cap 4-array .1uf 16v x7r 0805 - GNM214R71C104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GNM214R71C104MA01-ND.
CAP 4-ARRAY 47000PF 16V X7R 0805 - GNM214R71C473MA01D
 Order 'cap 4-array 47000pf 16v x7r 0805 - GNM214R71C473MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3412-6-ND.
CAP 4-ARRAY 220PF 50V X7R 0805 - CKCL44X7R1H221M
 Order 'cap 4-array 220pf 50v x7r 0805 - CKCL44X7R1H221M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1830-1-ND.
CAP 4-ARRAY 220PF 50V X7R 0805 - CKCL44X7R1H221M
 Order 'cap 4-array 220pf 50v x7r 0805 - CKCL44X7R1H221M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1830-2-ND.
CAP 4-ARRAY 470PF 50V X7R 0805 - CKCL44X7R1H471M
 Order 'cap 4-array 470pf 50v x7r 0805 - CKCL44X7R1H471M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1831-1-ND.
CAP 4-ARRAY 470PF 50V X7R 0805 - CKCL44X7R1H471M
 Order 'cap 4-array 470pf 50v x7r 0805 - CKCL44X7R1H471M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1831-2-ND.
CAP 4-ARRAY 1000PF 50V X7R 0805 - CKCL44X7R1H102M
 Order 'cap 4-array 1000pf 50v x7r 0805 - CKCL44X7R1H102M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1832-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 4-ARRAY 22000PF 16V X7R 0805 - CKCL44X7R1C223M Next: CAP 4-ARRAY 22000PF 16V X7R 0805 - GNM214R71C223MA01D