0.22µF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 50V C1632X7R1H224K
CAP CER .22UF 50V 10% X7R 0612 - C1632X7R1H224K - Capacitors
| Digi-Key Part Number | 445-1814-6-ND |
10 100 500 1000 |
.44600 .26360 .15206 .10543 |
Extended Price
4.46 26.36 76.03 105.43 |
| Manufacturer Part Number | C1632X7R1H224K | |||
| Description | CAP CER .22UF 50V 10% X7R 0612 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1632X7R1H224K |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0612 (1632 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | Low ESL |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1632X7R1H224K C1632X7R1H224K 445 1814 6 ND 44518146ND 445-1814-6 |
C1632X7R1H224K Specification Sheet
CAP CER .22UF 50V 10% X7R 0612 - C1632X7R1H224K (445-1814-6-ND) - Capacitors
Related parts 0.22µF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 50V C1632X7R1H224K0.22µF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 50V C1632X7R1H224K
Order 'cap cer .22uf 50v 10% x7r 0612 - C1632X7R1H224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1814-1-ND.
0.22µF Ceramic Capacitor TDK Corporation 0612 (1632 metric) 50V C1632X7R1H224K
Order 'cap cer .22uf 50v 10% x7r 0612 - C1632X7R1H224K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1814-2-ND.
0.22µF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 50V C1632X7R1H224K
Order 'cap cer .22uf 50v 10% x7r 0612 - C1632X7R1H224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1814-6-ND.
10000pF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 50V C1632X7R1H103K
Order 'cap cer .01uf 50v 10% x7r 0612 - C1632X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1810-1-ND.
10000pF Ceramic Capacitor TDK Corporation 0612 (1632 metric) 50V C1632X7R1H103K
Order 'cap cer .01uf 50v 10% x7r 0612 - C1632X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1810-2-ND.
0.022µF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 50V C1632X7R1H223K
Order 'cap cer .022uf 50v 10% x7r 0612 - C1632X7R1H223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1811-1-ND.
0.022µF Ceramic Capacitor TDK Corporation 0612 (1632 metric) 50V C1632X7R1H223K
Order 'cap cer .022uf 50v 10% x7r 0612 - C1632X7R1H223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1811-2-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 50V C1632X7R1H473K
Order 'cap cer .047uf 50v 10% x7r 0612 - C1632X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1812-1-ND.
0.047µF Ceramic Capacitor TDK Corporation 0612 (1632 metric) 50V C1632X7R1H473K
Order 'cap cer .047uf 50v 10% x7r 0612 - C1632X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1812-2-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 50V C1632X7R1H104K
Order 'cap cer .10uf 50v 10% x7r 0612 - C1632X7R1H104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1813-1-ND.
0.1µF Ceramic Capacitor TDK Corporation 0612 (1632 metric) 50V C1632X7R1H104K
Order 'cap cer .10uf 50v 10% x7r 0612 - C1632X7R1H104K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1813-2-ND.
10000pF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 50V C1632X7R1H103K
Order 'cap cer .01uf 50v 10% x7r 0612 - C1632X7R1H103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1810-6-ND.
0.022µF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 50V C1632X7R1H223K
Order 'cap cer .022uf 50v 10% x7r 0612 - C1632X7R1H223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1811-6-ND.
0.047µF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 50V C1632X7R1H473K
Order 'cap cer .047uf 50v 10% x7r 0612 - C1632X7R1H473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1812-6-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 50V C1632X7R1H104K
Order 'cap cer .10uf 50v 10% x7r 0612 - C1632X7R1H104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1813-6-ND.
Options for 0.22µF Ceramic Capacitor TDK Corporation (VA) 0612 (1632 metric) 50V C1632X7R1H224K
Send this link via E-Mail
Help With This Screen
