Keywords:





CABLE MCX/MCX 30" RG-316DS - 415-0020-030 - Cable Assemblies

Digi-Key Part Number 415-0020-030-ND
Price Break
5
Unit Price
22.00200
Extended Price
110.01
Manufacturer Part Number415-0020-030
DescriptionCABLE MCX/MCX 30" RG-316DS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information415-0020-030
VendorEmerson Network Power Connectivity Solutions
CategoryCable Assemblies
Length30.0" (762.0mm)
ColorGray
RG TypeRG-316 DS
Connector TypeMCX Male to MCX Male
FeaturesShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 415 0020 030
4150020030

415-0020-030 Specification Sheet

Image of CABLE MCX/MCX 30" RG-316DS - 415-0020-030

CABLE MCX/MCX 30" RG-316DS - 415-0020-030 (415-0020-030-ND) - Cable Assemblies

Related parts Cable Assemblies :
CABLE MCX/MCX 30" RG-316DS - 415-0020-030
 Order 'cable mcx/mcx 30" rg-316ds - 415-0020-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0020-030-ND.
CABLE MCX-RA/MCX-RA 30" RG-316DS - 415-0021-030
 Order 'cable mcx-ra/mcx-ra 30" rg-316ds - 415-0021-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0021-030-ND.
CABLE MCX/MCX 30" RG-178 - 415-0014-030
 Order 'cable mcx/mcx 30" rg-178 - 415-0014-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0014-030-ND.
CABLE MCX/MCX 30" RG-316 - 415-0018-030
 Order 'cable mcx/mcx 30" rg-316 - 415-0018-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0018-030-ND.
CABLE MCX/MCX 18" RG-316DS - 415-0020-018
 Order 'cable mcx/mcx 18" rg-316ds - 415-0020-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0020-018-ND.
CABLE MCX/MCX 30" RG-179 - 415-0022-030
 Order 'cable mcx/mcx 30" rg-179 - 415-0022-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0022-030-ND.
CABLE MCX/MCX 6" RG-316DS - 415-0020-006
 Order 'cable mcx/mcx 6" rg-316ds - 415-0020-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2806-ND.
CABLE MCX/MCX 12" RG-316DS - 415-0020-012
 Order 'cable mcx/mcx 12" rg-316ds - 415-0020-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2812-ND.
CABLE MCX/MCX 24" RG-316DS - 415-0020-024
 Order 'cable mcx/mcx 24" rg-316ds - 415-0020-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2824-ND.
CABLE MCX/MCX 36" RG-316DS - 415-0020-036
 Order 'cable mcx/mcx 36" rg-316ds - 415-0020-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2836-ND.
CABLE SMB-RA/SMB-RA 30" RG-316DS - 415-0006-030
 Order 'cable smb-ra/smb-ra 30" rg-316ds - 415-0006-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0006-030-ND.
CABLE SMB/SMB 30" RG-316 - 415-0003-030
 Order 'cable smb/smb 30" rg-316 - 415-0003-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0003-030-ND.
CABLE SMB/SMB 30" RG-179 - 415-0008-030
 Order 'cable smb/smb 30" rg-179 - 415-0008-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0008-030-ND.
CABLE SMB/SMB 30" RG-179DS - 415-0010-030
 Order 'cable smb/smb 30" rg-179ds - 415-0010-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0010-030-ND.
CABLE MCX-RA/MCX-RA 30" RG-178 - 415-0015-030
 Order 'cable mcx-ra/mcx-ra 30" rg-178 - 415-0015-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0015-030-ND.

Send this link via E-Mail
Help With This Screen

CABLE MCX/MCX 30" RG-316DS - 415-0020-030
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE MCX/MCX 30" RG-316 - 415-0018-030 Next: CABLE MCX/MCX 36" RG-178 - 415-0014-036
CABLE MCX/MCX 30" RG-316DS - 415-0020-030