INDUCTOR MULTILAYER 3.3NH 0402 - MLK1005S3N3S - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 3.3nH 400mA 0402 (1005 metric) TDK Corporation (VA) Ceramic MLK1005S3N3S
| Digi-Key Part Number | 445-1461-6-ND |
1 10 50 100 250 500 1000 |
.15000 .12200 .10940 .09720 .08504 .07290 .06075 |
Extended Price
0.15 1.22 5.47 9.72 21.26 36.45 60.75 |
| Manufacturer Part Number | MLK1005S3N3S | |||
| Description | INDUCTOR MULTILAYER 3.3NH 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLK1005S3N3S |
| Vendor | TDK Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 3.3nH |
| Tolerance | ±0.3nH |
| Package / Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Type | Ceramic |
| Current | 400mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 7 @ 100MHz |
| Self Resonant Freq | 8.3GHz |
| DC Resistance (DCR) | 220.0 mOhm Max |
| Shielding | - |
| Applications | High Frequency |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLK1005S3N3S MLK1005S3N3S 445 1461 6 ND 44514616ND 445-1461-6 |
MLK1005S3N3S Specification Sheet
INDUCTOR MULTILAYER 3.3NH 0402 - MLK1005S3N3S (445-1461-6-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 3.3nH 400mA 0402 (1005 metric) TDK Corporation (VA) Ceramic MLK1005S3N3SINDUCTOR MULTILAYER 3.3NH 0402 - MLK1005S3N3S
Order 'inductor multilayer 3.3nh 0402 - MLK1005S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1461-1-ND.
INDUCTOR MULTILAYER 3.3NH 0402 - MLK1005S3N3S
Order 'inductor multilayer 3.3nh 0402 - MLK1005S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1461-6-ND.
INDUCTOR MULTILAYER 33NH 0402 - MLK1005S33NJ
Order 'inductor multilayer 33nh 0402 - MLK1005S33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1473-1-ND.
INDUCTOR MULTILAYER 3.3NH 0603 - MLG1608B3N3S
Order 'inductor multilayer 3.3nh 0603 - MLG1608B3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1486-1-ND.
INDUCTOR MULTILAYER 33NH 0603 - MLG1608B33NJ
Order 'inductor multilayer 33nh 0603 - MLG1608B33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1498-1-ND.
INDUCTOR MULTILAYER 3.3NH 0402 - MLG1005S3N3S
Order 'inductor multilayer 3.3nh 0402 - MLG1005S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3047-1-ND.
INDUCTOR MULTILAYER 3.3NH 0402 - MLG1005S3N3S
Order 'inductor multilayer 3.3nh 0402 - MLG1005S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3047-6-ND.
INDUCTOR MULTILAYER 33NH 0402 - MLG1005S33NJ
Order 'inductor multilayer 33nh 0402 - MLG1005S33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3065-1-ND.
INDUCTOR MULTILAYER 33NH 0402 - MLG1005S33NJ
Order 'inductor multilayer 33nh 0402 - MLG1005S33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3065-6-ND.
INDUCTOR MULTILAYER 3.3NH 0201 - MLG0603S3N3S
Order 'inductor multilayer 3.3nh 0201 - MLG0603S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3095-1-ND.
INDUCTOR MULTILAYER 3.3NH 0201 - MLG0603S3N3S
Order 'inductor multilayer 3.3nh 0201 - MLG0603S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3095-6-ND.
INDUCTOR MULTILAYER 33NH 0201 - MLG0603S33NJ
Order 'inductor multilayer 33nh 0201 - MLG0603S33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3113-1-ND.
INDUCTOR MULTILAYER 33NH 0201 - MLG0603S33NJ
Order 'inductor multilayer 33nh 0201 - MLG0603S33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3113-6-ND.
INDUCTOR MULTILAYER 3.3NH 0201 - MLG0603Q3N3S
Order 'inductor multilayer 3.3nh 0201 - MLG0603Q3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3136-1-ND.
INDUCTOR MULTILAYER 3.3NH 0201 - MLG0603Q3N3S
Order 'inductor multilayer 3.3nh 0201 - MLG0603Q3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3136-6-ND.
Options for Fixed Inductors, Coils, Choke 3.3nH 400mA 0402 (1005 metric) TDK Corporation (VA) Ceramic MLK1005S3N3S
Send this link via E-Mail
Help With This Screen
