Keywords:





CABLE MCX-RA/MCX-RA 30" RG-316 - 415-0019-030 - Cable Assemblies

Digi-Key Part Number 415-0019-030-ND
Price Break
5
Unit Price
27.13600
Extended Price
135.68
Manufacturer Part Number415-0019-030
DescriptionCABLE MCX-RA/MCX-RA 30" RG-316
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information415-0019-030
VendorEmerson Network Power Connectivity Solutions
CategoryCable Assemblies
Length30.0" (762.0mm)
ColorWhite
RG TypeRG-316
Connector TypeMCX Male, Right Angle to MCX Male, Right Angle
FeaturesShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 415 0019 030
4150019030

415-0019-030 Specification Sheet

Image of CABLE MCX-RA/MCX-RA 30" RG-316 - 415-0019-030

CABLE MCX-RA/MCX-RA 30" RG-316 - 415-0019-030 (415-0019-030-ND) - Cable Assemblies

Related parts Cable Assemblies :
CABLE MCX-RA/MCX-RA 30" RG-316 - 415-0019-030
 Order 'cable mcx-ra/mcx-ra 30" rg-316 - 415-0019-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0019-030-ND.
CABLE MCX/MCX-RA 30" RG-316 - 415-0017-030
 Order 'cable mcx/mcx-ra 30" rg-316 - 415-0017-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0017-030-ND.
CABLE MCX-RA/MCX-RA 18" RG-316 - 415-0019-018
 Order 'cable mcx-ra/mcx-ra 18" rg-316 - 415-0019-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0019-018-ND.
CABLE MCX-RA/MCX-RA 6" RG-316 - 415-0019-006
 Order 'cable mcx-ra/mcx-ra 6" rg-316 - 415-0019-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2706-ND.
CABLE MCX-RA/MCX-RA 12" RG-316 - 415-0019-012
 Order 'cable mcx-ra/mcx-ra 12" rg-316 - 415-0019-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2712-ND.
CABLE MCX-RA/MCX-RA 24" RG-316 - 415-0019-024
 Order 'cable mcx-ra/mcx-ra 24" rg-316 - 415-0019-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2724-ND.
CABLE MCX-RA/MCX-RA 36" RG-316 - 415-0019-036
 Order 'cable mcx-ra/mcx-ra 36" rg-316 - 415-0019-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2736-ND.
CABLE MCX/MCX-JACK 30" RG-316 - 415-0016-030
 Order 'cable mcx/mcx-jack 30" rg-316 - 415-0016-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0016-030-ND.
CABLE SMB/SMB-RA 30" RG-316 - 415-0002-030
 Order 'cable smb/smb-ra 30" rg-316 - 415-0002-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0002-030-ND.
CABLE SMB-RA/SMB-RA 30" RG-316 - 415-0004-030
 Order 'cable smb-ra/smb-ra 30" rg-316 - 415-0004-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0004-030-ND.
CABLE MCX/MCX-RA 18" RG-316 - 415-0017-018
 Order 'cable mcx/mcx-ra 18" rg-316 - 415-0017-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0017-018-ND.
CABLE MCX-RA/MCX-RA 30" RG-316DS - 415-0021-030
 Order 'cable mcx-ra/mcx-ra 30" rg-316ds - 415-0021-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0021-030-ND.
CABLE MCX/MCX-RA 6" RG-316 - 415-0017-006
 Order 'cable mcx/mcx-ra 6" rg-316 - 415-0017-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2506-ND.
CABLE MCX/MCX-RA 12" RG-316 - 415-0017-012
 Order 'cable mcx/mcx-ra 12" rg-316 - 415-0017-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2512-ND.
CABLE MCX/MCX-RA 24" RG-316 - 415-0017-024
 Order 'cable mcx/mcx-ra 24" rg-316 - 415-0017-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2524-ND.

Send this link via E-Mail
Help With This Screen

CABLE MCX-RA/MCX-RA 30" RG-316 - 415-0019-030
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE MCX-RA/MCX-RA 30" RG-178 - 415-0015-030 Next: CABLE MCX-RA/MCX-RA 30" RG-316DS - 415-0021-030
CABLE MCX-RA/MCX-RA 30" RG-316 - 415-0019-030