CABLE MCX-RA/MCX-RA 18" RG-316 - 415-0019-018
MCX Male, Right Angle to MCX Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0019-018
| Digi-Key Part Number | 415-0019-018-ND |
5 |
24.93600 |
Extended Price
124.68 |
| Manufacturer Part Number | 415-0019-018 | |||
| Description | CABLE MCX-RA/MCX-RA 18" RG-316 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0019-018 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 18.0" (457.2mm) |
| Color | White |
| RG Type | RG-316 |
| Connector Type | MCX Male, Right Angle to MCX Male, Right Angle |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0019 018 4150019018 |
415-0019-018 Specification Sheet
CABLE MCX-RA/MCX-RA 18" RG-316 - 415-0019-018 (415-0019-018-ND)
Related parts MCX Male, Right Angle to MCX Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0019-018CABLE MCX/MCX-RA 30" RG-316 - 415-0017-030
Order 'cable mcx/mcx-ra 30" rg-316 - 415-0017-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0017-030-ND.
CABLE MCX-RA/MCX-RA 30" RG-316 - 415-0019-030
Order 'cable mcx-ra/mcx-ra 30" rg-316 - 415-0019-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0019-030-ND.
CABLE MCX/MCX-RA 6" RG-316 - 415-0017-006
Order 'cable mcx/mcx-ra 6" rg-316 - 415-0017-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2506-ND.
CABLE MCX/MCX-RA 12" RG-316 - 415-0017-012
Order 'cable mcx/mcx-ra 12" rg-316 - 415-0017-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2512-ND.
CABLE MCX/MCX-RA 24" RG-316 - 415-0017-024
Order 'cable mcx/mcx-ra 24" rg-316 - 415-0017-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2524-ND.
CABLE MCX/MCX-RA 36" RG-316 - 415-0017-036
Order 'cable mcx/mcx-ra 36" rg-316 - 415-0017-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2536-ND.
CABLE MCX-RA/MCX-RA 6" RG-316 - 415-0019-006
Order 'cable mcx-ra/mcx-ra 6" rg-316 - 415-0019-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2706-ND.
CABLE MCX-RA/MCX-RA 12" RG-316 - 415-0019-012
Order 'cable mcx-ra/mcx-ra 12" rg-316 - 415-0019-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2712-ND.
CABLE MCX-RA/MCX-RA 24" RG-316 - 415-0019-024
Order 'cable mcx-ra/mcx-ra 24" rg-316 - 415-0019-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2724-ND.
CABLE MCX-RA/MCX-RA 36" RG-316 - 415-0019-036
Order 'cable mcx-ra/mcx-ra 36" rg-316 - 415-0019-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2736-ND.
CABLE MCX/MCX-JACK 30" RG-316 - 415-0016-030
Order 'cable mcx/mcx-jack 30" rg-316 - 415-0016-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0016-030-ND.
CABLE MCX/MCX-JACK 6" RG-316 - 415-0016-006
Order 'cable mcx/mcx-jack 6" rg-316 - 415-0016-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2406-ND.
CABLE MCX/MCX-JACK 12" RG-316 - 415-0016-012
Order 'cable mcx/mcx-jack 12" rg-316 - 415-0016-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2412-ND.
CABLE MCX/MCX-JACK 24" RG-316 - 415-0016-024
Order 'cable mcx/mcx-jack 24" rg-316 - 415-0016-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2424-ND.
CABLE MCX/MCX-JACK 36" RG-316 - 415-0016-036
Order 'cable mcx/mcx-jack 36" rg-316 - 415-0016-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2436-ND.
Options for MCX Male, Right Angle to MCX Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0019-018
Send this link via E-Mail
Help With This Screen
