CABLE MCX/MCX 30" RG-316 - 415-0018-030 - Cable Assemblies
| Digi-Key Part Number | 415-0018-030-ND |
5 |
21.75000 |
Extended Price
108.75 |
| Manufacturer Part Number | 415-0018-030 | |||
| Description | CABLE MCX/MCX 30" RG-316 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0018-030 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 30.0" (762.0mm) |
| Color | Gray |
| RG Type | RG-316 |
| Connector Type | MCX Male to MCX Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0018 030 4150018030 |
415-0018-030 Specification Sheet
CABLE MCX/MCX 30" RG-316 - 415-0018-030 (415-0018-030-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE MCX/MCX 30" RG-316 - 415-0018-030
Order 'cable mcx/mcx 30" rg-316 - 415-0018-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0018-030-ND.
CABLE SMB/SMB 30" RG-316 - 415-0003-030
Order 'cable smb/smb 30" rg-316 - 415-0003-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0003-030-ND.
CABLE MCX/MCX-JACK 30" RG-316 - 415-0016-030
Order 'cable mcx/mcx-jack 30" rg-316 - 415-0016-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0016-030-ND.
CABLE MCX/MCX-RA 30" RG-316 - 415-0017-030
Order 'cable mcx/mcx-ra 30" rg-316 - 415-0017-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0017-030-ND.
CABLE MCX-RA/MCX-RA 30" RG-316 - 415-0019-030
Order 'cable mcx-ra/mcx-ra 30" rg-316 - 415-0019-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0019-030-ND.
CABLE MCX/MCX 18" RG-316 - 415-0018-018
Order 'cable mcx/mcx 18" rg-316 - 415-0018-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0018-018-ND.
CABLE MCX/MCX 30" RG-316DS - 415-0020-030
Order 'cable mcx/mcx 30" rg-316ds - 415-0020-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0020-030-ND.
CABLE MCX/MCX 6" RG-316 - 415-0018-006
Order 'cable mcx/mcx 6" rg-316 - 415-0018-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2606-ND.
CABLE MCX/MCX 12" RG-316 - 415-0018-012
Order 'cable mcx/mcx 12" rg-316 - 415-0018-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2612-ND.
CABLE MCX/MCX 24" RG-316 - 415-0018-024
Order 'cable mcx/mcx 24" rg-316 - 415-0018-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2624-ND.
CABLE MCX/MCX 36" RG-316 - 415-0018-036
Order 'cable mcx/mcx 36" rg-316 - 415-0018-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2636-ND.
CABLE SMB/SMB-RA 30" RG-316 - 415-0002-030
Order 'cable smb/smb-ra 30" rg-316 - 415-0002-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0002-030-ND.
CABLE SMB-RA/SMB-RA 30" RG-316 - 415-0004-030
Order 'cable smb-ra/smb-ra 30" rg-316 - 415-0004-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0004-030-ND.
CABLE MCX-RA/MCX-RA 30" RG-316DS - 415-0021-030
Order 'cable mcx-ra/mcx-ra 30" rg-316ds - 415-0021-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0021-030-ND.
CABLE MCX/MCX 30" RG-178 - 415-0014-030
Order 'cable mcx/mcx 30" rg-178 - 415-0014-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0014-030-ND.
Send this link via E-Mail
Help With This Screen
