CABLE MCX/MCX-RA 30" RG-316 - 415-0017-030 - Cable Assemblies
MCX Male to MCX Male, Right Angle Coaxial, Rf Cable Assembly 30.0" (762.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0017-030
| Digi-Key Part Number | 415-0017-030-ND |
5 |
25.66800 |
Extended Price
128.34 |
| Manufacturer Part Number | 415-0017-030 | |||
| Description | CABLE MCX/MCX-RA 30" RG-316 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0017-030 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 30.0" (762.0mm) |
| Color | White |
| RG Type | RG-316 |
| Connector Type | MCX Male to MCX Male, Right Angle |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0017 030 4150017030 |
415-0017-030 Specification Sheet
CABLE MCX/MCX-RA 30" RG-316 - 415-0017-030 (415-0017-030-ND) - Cable Assemblies
Related parts MCX Male to MCX Male, Right Angle Coaxial, Rf Cable Assembly 30.0" (762.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0017-030CABLE MCX/MCX-RA 30" RG-316 - 415-0017-030
Order 'cable mcx/mcx-ra 30" rg-316 - 415-0017-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0017-030-ND.
CABLE MCX-RA/MCX-RA 30" RG-316 - 415-0019-030
Order 'cable mcx-ra/mcx-ra 30" rg-316 - 415-0019-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0019-030-ND.
CABLE SMB/SMB-RA 30" RG-316 - 415-0002-030
Order 'cable smb/smb-ra 30" rg-316 - 415-0002-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0002-030-ND.
CABLE MCX/MCX-JACK 30" RG-316 - 415-0016-030
Order 'cable mcx/mcx-jack 30" rg-316 - 415-0016-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0016-030-ND.
CABLE MCX/MCX-RA 18" RG-316 - 415-0017-018
Order 'cable mcx/mcx-ra 18" rg-316 - 415-0017-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0017-018-ND.
CABLE MCX-RA/MCX-RA 30" RG-316DS - 415-0021-030
Order 'cable mcx-ra/mcx-ra 30" rg-316ds - 415-0021-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0021-030-ND.
CABLE MCX/MCX-RA 6" RG-316 - 415-0017-006
Order 'cable mcx/mcx-ra 6" rg-316 - 415-0017-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2506-ND.
CABLE MCX/MCX-RA 12" RG-316 - 415-0017-012
Order 'cable mcx/mcx-ra 12" rg-316 - 415-0017-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2512-ND.
CABLE MCX/MCX-RA 24" RG-316 - 415-0017-024
Order 'cable mcx/mcx-ra 24" rg-316 - 415-0017-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2524-ND.
CABLE MCX/MCX-RA 36" RG-316 - 415-0017-036
Order 'cable mcx/mcx-ra 36" rg-316 - 415-0017-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2536-ND.
CABLE SMB-RA/SMB-RA 30" RG-316 - 415-0004-030
Order 'cable smb-ra/smb-ra 30" rg-316 - 415-0004-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0004-030-ND.
CABLE MCX/MCX 30" RG-316 - 415-0018-030
Order 'cable mcx/mcx 30" rg-316 - 415-0018-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0018-030-ND.
CABLE MCX-RA/MCX-RA 30" RG-178 - 415-0015-030
Order 'cable mcx-ra/mcx-ra 30" rg-178 - 415-0015-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0015-030-ND.
CABLE SMB/SMB 30" RG-316 - 415-0003-030
Order 'cable smb/smb 30" rg-316 - 415-0003-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0003-030-ND.
CABLE SMB-RA/SMB-RA 30" RG-316DS - 415-0006-030
Order 'cable smb-ra/smb-ra 30" rg-316ds - 415-0006-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0006-030-ND.
Options for MCX Male to MCX Male, Right Angle Coaxial, Rf Cable Assembly 30.0" (762.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0017-030
Send this link via E-Mail
Help With This Screen
