Keywords:





MCX Male to MCX Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0017-018

CABLE MCX/MCX-RA 18" RG-316 - 415-0017-018 - Cable Assemblies

Digi-Key Part Number 415-0017-018-ND
Price Break
5
Unit Price
23.47000
Extended Price
117.35
Manufacturer Part Number415-0017-018
DescriptionCABLE MCX/MCX-RA 18" RG-316
Quantity Available Non-Stock
All prices are in USD

Purchase MCX Male to MCX Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0017-018
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for MCX Male to MCX Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0017-018
Technical/Catalog Information415-0017-018
VendorEmerson Network Power Connectivity Solutions
CategoryCable Assemblies
Length18.0" (457.2mm)
ColorWhite
RG TypeRG-316
Connector TypeMCX Male to MCX Male, Right Angle
FeaturesShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 415 0017 018
4150017018

415-0017-018 Specification Sheet

Image of CABLE MCX/MCX-RA 18" RG-316 - 415-0017-018

CABLE MCX/MCX-RA 18" RG-316 - 415-0017-018 (415-0017-018-ND) - Cable Assemblies

Related parts MCX Male to MCX Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0017-018
MCX Male to MCX Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0017-018
 Order 'cable mcx/mcx-ra 18" rg-316 - 415-0017-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0017-018-ND.
MCX Male, Right Angle to MCX Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0019-018
 Order 'cable mcx-ra/mcx-ra 18" rg-316 - 415-0019-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0019-018-ND.
SMB Male to SMB Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0002-018
 Order 'cable smb/smb-ra 18" rg-316 - 415-0002-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0002-018-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0030-018
 Order 'cable sma/sma-ra 18" rg-316 - 415-0030-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0030-018-ND.
MCX Female to MCX Male Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0016-018
 Order 'cable mcx/mcx-jack 18" rg-316 - 415-0016-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0016-018-ND.
MCX Male to MCX Male, Right Angle Coaxial, Rf Cable Assembly 30.0" (762.0mm) Shielded Emerson Network Power Connectivity Solutions 415-0017-030
 Order 'cable mcx/mcx-ra 30" rg-316 - 415-0017-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0017-030-ND.
MCX Male, Right Angle to MCX Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0021-018
 Order 'cable mcx-ra/mcx-ra 18" rg-316ds - 415-0021-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0021-018-ND.
MCX Male to MCX Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Shielded Emerson Network Power Connectivity Solutions 415-0017-006
 Order 'cable mcx/mcx-ra 6" rg-316 - 415-0017-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2506-ND.
MCX Male to MCX Male, Right Angle Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded Emerson Network Power Connectivity Solutions 415-0017-012
 Order 'cable mcx/mcx-ra 12" rg-316 - 415-0017-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2512-ND.
MCX Male to MCX Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Emerson Network Power Connectivity Solutions 415-0017-024
 Order 'cable mcx/mcx-ra 24" rg-316 - 415-0017-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2524-ND.
MCX Male to MCX Male, Right Angle Coaxial, Rf Cable Assembly 36.0" (914.4mm) Shielded Emerson Network Power Connectivity Solutions 415-0017-036
 Order 'cable mcx/mcx-ra 36" rg-316 - 415-0017-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2536-ND.
SMB Male, Right Angle to SMB Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0004-018
 Order 'cable smb-ra/smb-ra 18" rg-316 - 415-0004-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0004-018-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0032-018
 Order 'cable sma-ra/sma-ra 18" rg-316 - 415-0032-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0032-018-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0031-018
 Order 'cable sma/sma-jack 18" rg-316 - 415-0031-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0031-018-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0034-018
 Order 'cable sma/sma-ra 18" rg-316ds - 415-0034-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0034-018-ND.

Options for MCX Male to MCX Male, Right Angle Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Emerson Network Power Connectivity Solutions 415-0017-018
Send this link via E-Mail
Help With This Screen

CABLE MCX/MCX-RA 18" RG-316 - 415-0017-018
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE MCX/MCX-RA 12" RG-316 - 415-0017-012 Next: CABLE MCX/MCX-RA 24" RG-316 - 415-0017-024
CABLE MCX/MCX-RA 18" RG-316 - 415-0017-018