RES TF 1W 0.33 OHM 5% 2512 - RMC 1 0.33 5% R
| Digi-Key Part Number | RMC10.335%R-ND |
4000 |
.18500 |
Extended Price
740.00 |
| Manufacturer Part Number | RMC 1 0.33 5% R | |||
| Description | RES TF 1W 0.33 OHM 5% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1 0.33 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.33 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 0 33 5% R RMC 1 033 5% R RMC10 335%R ND RMC10335%RND RMC10.335%R |
RMC 1 0.33 5% R Specification Sheet
RES TF 1W 0.33 OHM 5% 2512 - RMC 1 0.33 5% R (RMC10.335%R-ND)
Related parts:RES TF 1W 3.3 OHM 5% 2512 - RMC 1 3.3 5% R
Order 'res tf 1w 3.3 ohm 5% 2512 - RMC 1 3.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC13.35%R-ND.
RES TF 1W 33 OHM 5% 2512 - RMC 1 33 5% R
Order 'res tf 1w 33 ohm 5% 2512 - RMC 1 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1335%R-ND.
RES TF 1W 0.12 OHM 5% 2512 - RMC 1 0.12 5% R
Order 'res tf 1w 0.12 ohm 5% 2512 - RMC 1 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.125%R-ND.
RES TF 1W 0.1 OHM 5% 2512 - RMC 1 0.1 5% R
Order 'res tf 1w 0.1 ohm 5% 2512 - RMC 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.15%R-ND.
RES TF 1W 0.15 OHM 5% 2512 - RMC 1 0.15 5% R
Order 'res tf 1w 0.15 ohm 5% 2512 - RMC 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.155%R-ND.
RES TF 1W 0.18 OHM 5% 2512 - RMC 1 0.18 5% R
Order 'res tf 1w 0.18 ohm 5% 2512 - RMC 1 0.18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.185%R-ND.
RES TF 1W 0.22 OHM 5% 2512 - RMC 1 0.22 5% R
Order 'res tf 1w 0.22 ohm 5% 2512 - RMC 1 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.225%R-ND.
RES TF 1W 0.2 OHM 5% 2512 - RMC 1 0.2 5% R
Order 'res tf 1w 0.2 ohm 5% 2512 - RMC 1 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.25%R-ND.
RES TF 1W 0.27 OHM 5% 2512 - RMC 1 0.27 5% R
Order 'res tf 1w 0.27 ohm 5% 2512 - RMC 1 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.275%R-ND.
RES TF 1W 0.33 OHM 5% 2512 - RMC 1 0.33 5% R
Order 'res tf 1w 0.33 ohm 5% 2512 - RMC 1 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.335%R-ND.
RES TF 1W 0.36 OHM 5% 2512 - RMC 1 0.36 5% R
Order 'res tf 1w 0.36 ohm 5% 2512 - RMC 1 0.36 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.365%R-ND.
RES TF 1W 0.39 OHM 5% 2512 - RMC 1 0.39 5% R
Order 'res tf 1w 0.39 ohm 5% 2512 - RMC 1 0.39 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.395%R-ND.
RES TF 1W 0.43 OHM 5% 2512 - RMC 1 0.43 5% R
Order 'res tf 1w 0.43 ohm 5% 2512 - RMC 1 0.43 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.435%R-ND.
RES TF 1W 0.47 OHM 5% 2512 - RMC 1 0.47 5% R
Order 'res tf 1w 0.47 ohm 5% 2512 - RMC 1 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.475%R-ND.
RES TF 1W 0.51 OHM 5% 2512 - RMC 1 0.51 5% R
Order 'res tf 1w 0.51 ohm 5% 2512 - RMC 1 0.51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.515%R-ND.
Send this link via E-Mail
Help With This Screen