RES TF 1W 0.3 OHM 1% 2512 - RMC 1 0.3 1% R
| Digi-Key Part Number | RMC10.31%R-ND |
4000 |
.23000 |
Extended Price
920.00 |
| Manufacturer Part Number | RMC 1 0.3 1% R | |||
| Description | RES TF 1W 0.3 OHM 1% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1 0.3 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.30 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 0 3 1% R RMC 1 03 1% R RMC10 31%R ND RMC1031%RND RMC10.31%R |
RMC 1 0.3 1% R Specification Sheet
RES TF 1W 0.3 OHM 1% 2512 - RMC 1 0.3 1% R (RMC10.31%R-ND)
Related parts:RES TF 1W 3 OHM 5% 2512 - RMC 1 3 5% R
Order 'res tf 1w 3 ohm 5% 2512 - RMC 1 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC135%R-ND.
RES TF 1W 0.1 OHM 1% 2512 - RMC 1 0.1 1% R
Order 'res tf 1w 0.1 ohm 1% 2512 - RMC 1 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.11%R-ND.
RES TF 1W 0.12 OHM 1% 2512 - RMC 1 0.12 1% R
Order 'res tf 1w 0.12 ohm 1% 2512 - RMC 1 0.12 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.121%R-ND.
RES TF 1W 0.12 OHM 5% 2512 - RMC 1 0.12 5% R
Order 'res tf 1w 0.12 ohm 5% 2512 - RMC 1 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.125%R-ND.
RES TF 1W 0.14 OHM 1% 2512 - RMC 1 0.14 1% R
Order 'res tf 1w 0.14 ohm 1% 2512 - RMC 1 0.14 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.141%R-ND.
RES TF 1W 0.1 OHM 5% 2512 - RMC 1 0.1 5% R
Order 'res tf 1w 0.1 ohm 5% 2512 - RMC 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.15%R-ND.
RES TF 1W 0.15 OHM 1% 2512 - RMC 1 0.15 1% R
Order 'res tf 1w 0.15 ohm 1% 2512 - RMC 1 0.15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.151%R-ND.
RES TF 1W 0.15 OHM 5% 2512 - RMC 1 0.15 5% R
Order 'res tf 1w 0.15 ohm 5% 2512 - RMC 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.155%R-ND.
RES TF 1W 0.18 OHM 5% 2512 - RMC 1 0.18 5% R
Order 'res tf 1w 0.18 ohm 5% 2512 - RMC 1 0.18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.185%R-ND.
RES TF 1W 0.2 OHM 1% 2512 - RMC 1 0.2 1% R
Order 'res tf 1w 0.2 ohm 1% 2512 - RMC 1 0.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.21%R-ND.
RES TF 1W 0.221 OHM 1% 2512 - RMC 1 0.221 1% R
Order 'res tf 1w 0.221 ohm 1% 2512 - RMC 1 0.221 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.2211%R-ND.
RES TF 1W 0.22 OHM 5% 2512 - RMC 1 0.22 5% R
Order 'res tf 1w 0.22 ohm 5% 2512 - RMC 1 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.225%R-ND.
RES TF 1W 0.2 OHM 5% 2512 - RMC 1 0.2 5% R
Order 'res tf 1w 0.2 ohm 5% 2512 - RMC 1 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.25%R-ND.
RES TF 1W 0.27 OHM 5% 2512 - RMC 1 0.27 5% R
Order 'res tf 1w 0.27 ohm 5% 2512 - RMC 1 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.275%R-ND.
RES TF 1W 0.301 OHM 1% 2512 - RMC 1 0.301 1% R
Order 'res tf 1w 0.301 ohm 1% 2512 - RMC 1 0.301 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC10.3011%R-ND.
Send this link via E-Mail
Help With This Screen