RES TF 0.330W 2.26K OHM 1% 1210 - RMC 1/4 2.26K 1% R - Resistors
| Digi-Key Part Number | RMC1/42.26K1%R-ND |
4000 |
.02500 |
Extended Price
100.00 |
| Manufacturer Part Number | RMC 1/4 2.26K 1% R | |||
| Description | RES TF 0.330W 2.26K OHM 1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/4 2.26K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 2.26K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 4 2 26K 1% R RMC 14 226K 1% R RMC1 42 26K1%R ND RMC14226K1%RND RMC1/42.26K1%R |
RMC 1/4 2.26K 1% R Specification Sheet
RES TF 0.330W 2.26K OHM 1% 1210 - RMC 1/4 2.26K 1% R (RMC1/42.26K1%R-ND) - Resistors
Related parts Resistors:RES TF 0.500W 2 OHM 1% 1210 - RMC 1/4 2 1% R
Order 'res tf 0.500w 2 ohm 1% 1210 - RMC 1/4 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/421%R-ND.
RES TF 0.500W 0.1 OHM 1% 1210 - RMC 1/4 0.1 1% R
Order 'res tf 0.500w 0.1 ohm 1% 1210 - RMC 1/4 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/40.11%R-ND.
RES TF 0.500W 0.12 OHM 1% 1210 - RMC 1/4 0.12 1% R
Order 'res tf 0.500w 0.12 ohm 1% 1210 - RMC 1/4 0.12 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/40.121%R-ND.
RES TF 0.500W 0.2 OHM 1% 1210 - RMC 1/4 0.2 1% R
Order 'res tf 0.500w 0.2 ohm 1% 1210 - RMC 1/4 0.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/40.21%R-ND.
RES TF 0.500W 0.3 OHM 1% 1210 - RMC 1/4 0.3 1% R
Order 'res tf 0.500w 0.3 ohm 1% 1210 - RMC 1/4 0.3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/40.31%R-ND.
RES TF 0.500W 0.51 OHM 1% 1210 - RMC 1/4 0.51 1% R
Order 'res tf 0.500w 0.51 ohm 1% 1210 - RMC 1/4 0.51 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/40.511%R-ND.
RES TF 0.500W 0.75 OHM 1% 1210 - RMC 1/4 0.75 1% R
Order 'res tf 0.500w 0.75 ohm 1% 1210 - RMC 1/4 0.75 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/40.751%R-ND.
RES TF 0.500W 0.82 OHM 1% 1210 - RMC 1/4 0.82 1% R
Order 'res tf 0.500w 0.82 ohm 1% 1210 - RMC 1/4 0.82 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/40.821%R-ND.
RES TF 0.330W 1.02K OHM 1% 1210 - RMC 1/4 1.02K 1% R
Order 'res tf 0.330w 1.02k ohm 1% 1210 - RMC 1/4 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.02K1%R-ND.
RES TF 0.330W 1.05K OHM 1% 1210 - RMC 1/4 1.05K 1% R
Order 'res tf 0.330w 1.05k ohm 1% 1210 - RMC 1/4 1.05K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.05K1%R-ND.
RES TF 0.330W 1.07K OHM 1% 1210 - RMC 1/4 1.07K 1% R
Order 'res tf 0.330w 1.07k ohm 1% 1210 - RMC 1/4 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.07K1%R-ND.
RES TF 0.500W 1.1 OHM 1% 1210 - RMC 1/4 1.1 1% R
Order 'res tf 0.500w 1.1 ohm 1% 1210 - RMC 1/4 1.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.11%R-ND.
RES TF 0.330W 1.13K OHM 1% 1210 - RMC 1/4 1.13K 1% R
Order 'res tf 0.330w 1.13k ohm 1% 1210 - RMC 1/4 1.13K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.13K1%R-ND.
RES TF 0.330W 1.15K OHM 1% 1210 - RMC 1/4 1.15K 1% R
Order 'res tf 0.330w 1.15k ohm 1% 1210 - RMC 1/4 1.15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.15K1%R-ND.
RES TF 0.500W 1.18 OHM 1% 1210 - RMC 1/4 1.18 1% R
Order 'res tf 0.500w 1.18 ohm 1% 1210 - RMC 1/4 1.18 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.181%R-ND.
Send this link via E-Mail
Help With This Screen