RES TF 1/3W 16.5K OHM 1% 1210 - RMC 1/4 16.5K 1% R - Resistors
| Digi-Key Part Number | RMC1/416.5KFR-ND |
4000 |
.01650 |
Extended Price
66.00 |
| Manufacturer Part Number | RMC 1/4 16.5K 1% R | |||
| Description | RES TF 1/3W 16.5K OHM 1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/4 16.5K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 16.5K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 4 16 5K 1% R RMC 14 165K 1% R RMC1 416 5KFR ND RMC14165KFRND RMC1/416.5KFR |
RMC 1/4 16.5K 1% R Specification Sheet
RES TF 1/3W 16.5K OHM 1% 1210 - RMC 1/4 16.5K 1% R (RMC1/416.5KFR-ND) - Resistors
Related parts Resistors :RES TF 1/3W 1.1K OHM 5% 1210 - RMC 1/4 1.1K 5% R
Order 'res tf 1/3w 1.1k ohm 5% 1210 - RMC 1/4 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.1KJR-ND.
RES TF 1/3W 1.1M OHM 5% 1210 - RMC 1/4 1.1M 5% R
Order 'res tf 1/3w 1.1m ohm 5% 1210 - RMC 1/4 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.1MJR-ND.
RES TF 1/3W 1.2K OHM 5% 1210 - RMC 1/4 1.2K 5% R
Order 'res tf 1/3w 1.2k ohm 5% 1210 - RMC 1/4 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.2KJR-ND.
RES TF 1/3W 1.2M OHM 5% 1210 - RMC 1/4 1.2M 5% R
Order 'res tf 1/3w 1.2m ohm 5% 1210 - RMC 1/4 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.2MJR-ND.
RES TF 1/3W 1.3K OHM 5% 1210 - RMC 1/4 1.3K 5% R
Order 'res tf 1/3w 1.3k ohm 5% 1210 - RMC 1/4 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.3KJR-ND.
RES TF 1/3W 1.5K OHM 5% 1210 - RMC 1/4 1.5K 5% R
Order 'res tf 1/3w 1.5k ohm 5% 1210 - RMC 1/4 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.5KJR-ND.
RES TF 1/3W 1.5M OHM 5% 1210 - RMC 1/4 1.5M 5% R
Order 'res tf 1/3w 1.5m ohm 5% 1210 - RMC 1/4 1.5M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.5MJR-ND.
RES TF 1/3W 1.6K OHM 5% 1210 - RMC 1/4 1.6K 5% R
Order 'res tf 1/3w 1.6k ohm 5% 1210 - RMC 1/4 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.6KJR-ND.
RES TF 1/3W 1.8K OHM 5% 1210 - RMC 1/4 1.8K 5% R
Order 'res tf 1/3w 1.8k ohm 5% 1210 - RMC 1/4 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/41.8KJR-ND.
RES TF 1/3W 100K OHM 5% 1210 - RMC 1/4 100K 5% R
Order 'res tf 1/3w 100k ohm 5% 1210 - RMC 1/4 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/4100KJR-ND.
RES TF 1/3W 10K OHM 5% 1210 - RMC 1/4 10K 5% R
Order 'res tf 1/3w 10k ohm 5% 1210 - RMC 1/4 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/410KJR-ND.
RES TF 1/3W 10M OHM 5% 1210 - RMC 1/4 10M 5% R
Order 'res tf 1/3w 10m ohm 5% 1210 - RMC 1/4 10M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/410MJR-ND.
RES TF 1/3W 110K OHM 5% 1210 - RMC 1/4 110K 5% R
Order 'res tf 1/3w 110k ohm 5% 1210 - RMC 1/4 110K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/4110KJR-ND.
RES TF 1/3W 120K OHM 5% 1210 - RMC 1/4 120K 5% R
Order 'res tf 1/3w 120k ohm 5% 1210 - RMC 1/4 120K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/4120KJR-ND.
RES TF 1/3W 12K OHM 5% 1210 - RMC 1/4 12K 5% R
Order 'res tf 1/3w 12k ohm 5% 1210 - RMC 1/4 12K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/412KJR-ND.
Send this link via E-Mail
Help With This Screen
